Amplifier Circuits
TS321IDBVRE4
Texas Instruments
Description: Single, 30-V, 800-kHz operational amplifier 5-SOT-23 -40 to 125

Overview of TS321IDBVRE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for TS321IDBVRE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TS321IDBVRE4 by Texas Instruments

TS321IDBVRE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
Package Description
LSSOP, TSOP5/6,.11,37
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.2 µA
Bias Current-Max (IIB) @25C
0.15 µA
Common-mode Reject Ratio-Min
65 dB
Common-mode Reject Ratio-Nom
85 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.0003 µA
Input Offset Voltage-Max
4000 µV
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e4
Length
2.9 mm
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Slew Rate-Nom
0.4 V/us
Supply Current-Max
0.8 mA
Supply Voltage Limit-Max
32 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
800
Voltage Gain-Min
25000
Wideband
NO
Width
1.6 mm
Want to compare parts?
  1. TS321IDBVRE4
    Texas Instruments
    Single, 30-V, 800-kHz operational amplifier 5-SOT-23 -40 to 125
    VS

Alternate Parts for TS321IDBVRE4

This table gives cross-reference parts and alternative options found for TS321IDBVRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS321IDBVRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TS321IYLT Single LM324, LM358 enhanced version in sot23-5 package STMicroelectronics TS321IDBVRE4 vs TS321IYLT
TS321IDBVRG4 Single, 30-V, 800-kHz operational amplifier 5-SOT-23 -40 to 125 Texas Instruments TS321IDBVRE4 vs TS321IDBVRG4
TS321IDBVT Single, 30-V, 800-kHz operational amplifier 5-SOT-23 -40 to 125 Texas Instruments TS321IDBVRE4 vs TS321IDBVT
Part Number Description Manufacturer Compare
TS321IDG4 OP-AMP, 5000uV OFFSET-MAX, 0.8MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Texas Instruments TS321IDBVRE4 vs TS321IDG4
TS321IYDT OP-AMP, 5000uV OFFSET-MAX, 0.8MHz BAND WIDTH, PDSO8, LEAD FREE, MICRO, PLASTIC, SOP-8 STMicroelectronics TS321IDBVRE4 vs TS321IYDT
TS321IL OP-AMP, 5000uV OFFSET-MAX, 0.8MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN STMicroelectronics TS321IDBVRE4 vs TS321IL
TS321IDBVRG4 Single, 30-V, 800-kHz operational amplifier 5-SOT-23 -40 to 125 Texas Instruments TS321IDBVRE4 vs TS321IDBVRG4
TS321IDBVT Single, 30-V, 800-kHz operational amplifier 5-SOT-23 -40 to 125 Texas Instruments TS321IDBVRE4 vs TS321IDBVT
TS321AIDT Single LM324, LM358 enhanced version in sot23-5 package STMicroelectronics TS321IDBVRE4 vs TS321AIDT
TS321IDT Single LM324, LM358 enhanced version in sot23-5 package STMicroelectronics TS321IDBVRE4 vs TS321IDT
TS321IYLT Single LM324, LM358 enhanced version in sot23-5 package STMicroelectronics TS321IDBVRE4 vs TS321IYLT
TS321AIL OP-AMP, 3000uV OFFSET-MAX, 0.8MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN STMicroelectronics TS321IDBVRE4 vs TS321AIL
TS321AIYDT OP-AMP, 3000uV OFFSET-MAX, 0.8MHz BAND WIDTH, PDSO8, LEAD FREE, MICRO, PLASTIC, SOP-8 STMicroelectronics TS321IDBVRE4 vs TS321AIYDT

Related Parts for TS321IDBVRE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TS321IDBVRE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TS321IDBVRE4 by Texas Instruments

  • Please alert me when TS321IDBVRE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TS321IDBVRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TS321IDBVRE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TS321IDBVRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TS321IDBVRE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TS321IDBVRE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: