TS3003ITD1033T
Silicon Laboratories Inc
Description: Programmable Timer, 0 Timer(s), CMOS, PDSO10, DFN-10

Overview of TS3003ITD1033T by Silicon Laboratories Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for TS3003ITD1033T by Silicon Laboratories Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TS3003ITD1033T by Silicon Laboratories Inc

TS3003ITD1033T
Silicon Laboratories Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SILICON LABORATORIES INC
Package Description
DFN-10
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Silicon Labs
Clock Frequency-Max
0.3 MHz
External Data Bus Width
JESD-30 Code
S-PDSO-G10
Length
3 mm
Number of Terminals
10
Number of Timers
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVSSOP
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH
Seated Height-Max
0.8 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
1.55 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
3 mm
uPs/uCs/Peripheral ICs Type
TIMER, PROGRAMMABLE
Want to compare parts?
  1. TS3003ITD1033T
    Silicon Laboratories Inc
    Programmable Timer, 0 Timer(s), CMOS, PDSO10, DFN-10
    VS

Related Parts for TS3003ITD1033T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TS3003ITD1033T by Silicon Laboratories Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TS3003ITD1033T by Silicon Laboratories Inc

Select Manufacturer
Which Manufacturer of TS3003ITD1033T would you like to use for your alert(s)?
  • Please alert me when TS3003ITD1033T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TS3003ITD1033T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TS3003ITD1033T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TS3003ITD1033T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TS3003ITD1033T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TS3003ITD1033T by Silicon Laboratories Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: