Part Details for TS29C276K050T by EXXELIA Group
Overview of TS29C276K050T by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TS29C276K050T
TS29C276K050T CAD Models
TS29C276K050T Part Data Attributes
|
TS29C276K050T
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
TS29C276K050T
EXXELIA Group
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 27 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 4.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0135 mA | |
Length | 11 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 4335 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 9 mm |
Alternate Parts for TS29C276K050T
This table gives cross-reference parts and alternative options found for TS29C276K050T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS29C276K050T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTC23C27UF10%50VT | CAP,TANTALUM / TA2O5,27UF,50VDC,10% -TOL,10% +TOL | Firadec | TS29C276K050T vs CTC23C27UF10%50VT |
TS29C276K050SR | Tantalum Capacitor, Tantalum (dry/solid), | EXXELIA Group | TS29C276K050T vs TS29C276K050SR |
TS29C276K050TR | Tantalum Capacitor, Tantalum (dry/solid), | EXXELIA Group | TS29C276K050T vs TS29C276K050TR |
CTC23C27UF10%50VT | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 27uF, 4335, | EXXELIA Group | TS29C276K050T vs CTC23C27UF10%50VT |