-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower, high voltage CMOS op-amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P4141
|
Newark | Signal Conditioning And Supply M |Stmicroelectronics TS27L4AIDT RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-11081-1-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14SO Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5365 In Stock |
|
$0.7894 / $1.8800 | Buy Now |
DISTI #
TS27L4AIDT
|
Avnet Americas | OP Amp Quad GP 16V 14-Pin SOIC T/R - Tape and Reel (Alt: TS27L4AIDT) RoHS: Compliant Min Qty: 333 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 12500 Partner Stock |
|
$0.9178 / $1.0043 | Buy Now |
DISTI #
TS27L4AIDT
|
Avnet Americas | OP Amp Quad GP 16V 14-Pin SOIC T/R - Tape and Reel (Alt: TS27L4AIDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4004 / $0.4230 | Buy Now |
DISTI #
511-TS27L4AIDT
|
Mouser Electronics | Operational Amplifiers - Op Amps Micropower, high voltage CMOS op-amp RoHS: Compliant | 2470 |
|
$0.7970 / $1.8800 | Buy Now |
|
STMicroelectronics | Micropower, high voltage CMOS op-amp RoHS: Compliant Min Qty: 1 | 2470 |
|
$1.1000 / $1.8400 | Buy Now |
|
Future Electronics | TS27L4 Series 16 V 10 uA 100 kHz CMOS Quad Operational Amplifier - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.8450 | Buy Now |
|
Rochester Electronics | TS27L4 - Amplifiers and Comparators-AMPLI RoHS: Compliant Status: Active Min Qty: 1 | 12500 |
|
$0.9325 / $1.1000 | Buy Now |
DISTI #
TS27L4AIDT
|
TME | IC: operational amplifier, 100kHz, Ch: 4, SO14, 3÷16VDC, reel,tape Min Qty: 1 | 0 |
|
$0.6900 / $1.3000 | RFQ |
DISTI #
TS27L4AIDT
|
EBV Elektronik | OP Amp Quad GP 16V 14-Pin SOIC T/R (Alt: TS27L4AIDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS27L4AIDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS27L4AIDT
STMicroelectronics
Micropower, high voltage CMOS op-amp
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0003 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6500 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.04 V/us | |
Supply Current-Max | 0.072 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 100 | |
Voltage Gain-Min | 40000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TS27L4AIDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS27L4AIDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS27M4AIDT | Micropower, high voltage CMOS op-amp | STMicroelectronics | TS27L4AIDT vs TS27M4AIDT |