Amplifier Circuits
TS27L2IPT
STMicroelectronics
Description: Micropower, high voltage CMOS op-amp

Overview of TS27L2IPT by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Entertainment and Gaming

Price & Stock for TS27L2IPT by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 69AH3060
Newark Opamp, 100Khz, -40 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics TS27L2IPT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $1.3500
  • 10 $1.2100
  • 25 $1.1100
  • 50 $0.9600
  • 100 $0.8000
  • 250 $0.6830
  • 500 $0.5250
  • 1,000 $0.4910
$0.4910 / $1.3500 Buy Now
DISTI # 57P4135
Newark Signal Conditioning And Supply M |Stmicroelectronics TS27L2IPT RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 497-8085-1-ND
DigiKey IC CMOS 2 CIRCUIT 8TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $1.0800
  • 10 $0.9680
  • 25 $0.9188
  • 100 $0.7547
  • 250 $0.7055
  • 500 $0.6235
  • 1,000 $0.4922
  • 4,000 $0.4725
$0.4725 / $1.0800 Buy Now
DISTI # TS27L2IPT
Avnet Americas Operational Amplifier, 2 Channels, 100 kHz, 0.04 V/us, 3 V to 16 V, 8 Pins, TSSOP - Tape and Reel (Alt: TS27L2IPT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.2400
  • 8,000 $0.2327
  • 16,000 $0.2272
$0.2272 / $0.2400 Buy Now
DISTI # 511-TS27L2IP
Mouser Electronics Operational Amplifiers - Op Amps Dual Prec Low-Power RoHS: Compliant 2599
  • 1 $1.2300
  • 10 $1.0800
  • 100 $0.8390
  • 500 $0.7070
  • 1,000 $0.5590
  • 4,000 $0.4520
  • 8,000 $0.4450
$0.4450 / $1.2300 Buy Now
STMicroelectronics Micropower, high voltage CMOS op-amp RoHS: Compliant Min Qty: 1 2599
  • 1 $1.2100
  • 10 $1.0600
  • 100 $0.8200
  • 500 $0.6900
$0.6900 / $1.2100 Buy Now
Future Electronics TS27L2 Series 16 V 0.1 MHz CMOS Surface Mount Operational Amplifier - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 4,000 $0.4250
  • 8,000 $0.4100
$0.4100 / $0.4250 Buy Now
Future Electronics TS27L2 Series 16 V 0.1 MHz CMOS Surface Mount Operational Amplifier - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 4,000 $0.4250
  • 8,000 $0.4100
$0.4100 / $0.4250 Buy Now
Future Electronics TS27L2 Series 16 V 0.1 MHz CMOS Surface Mount Operational Amplifier - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 4,000 $0.4750
  • 8,000 $0.4650
  • 12,000 $0.4600
  • 16,000 $0.4550
  • 20,000 $0.4450
$0.4450 / $0.4750 Buy Now
Future Electronics TS27L2 Series 16 V 0.1 MHz CMOS Surface Mount Operational Amplifier - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 4,000 $0.4750
  • 8,000 $0.4650
  • 12,000 $0.4600
  • 16,000 $0.4550
  • 20,000 $0.4450
$0.4450 / $0.4750 Buy Now
DISTI # TS27L2IPT
TME IC: operational amplifier, 100kHz, Ch: 2, TSSOP8, 3÷16VDC, IB: 0.3nA Min Qty: 1 0
  • 1 $1.0180
  • 10 $0.8610
  • 100 $0.6770
  • 250 $0.6010
  • 500 $0.5480
  • 1,000 $0.4980
  • 2,500 $0.4380
  • 4,000 $0.4090
$0.4090 / $1.0180 RFQ
Ameya Holding Limited TSSOP 8/A°/PRECISION VERY LOW POWER CMOS DUAL OPERATIONAL AMPLIFIERS 4000
RFQ
DISTI # TS27L2IPT
Avnet Silica Operational Amplifier, 2 Channels, 100 kHz, 0.04 V/us, 3 V to 16 V, 8 Pins, TSSOP (Alt: TS27L2IPT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Silica - 12000
Buy Now
DISTI # TS27L2IPT
EBV Elektronik Operational Amplifier, 2 Channels, 100 kHz, 0.04 V/us, 3 V to 16 V, 8 Pins, TSSOP (Alt: TS27L2IPT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for TS27L2IPT by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TS27L2IPT by STMicroelectronics

TS27L2IPT
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SOIC
Package Description
TSSOP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Factory Lead Time
12 Weeks
Samacsys Manufacturer
STMicroelectronics
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0003 µA
Common-mode Reject Ratio-Nom
80 dB
Frequency Compensation
YES
Input Offset Voltage-Max
12000 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.4 mm
Low-Bias
YES
Low-Offset
NO
Micropower
YES
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TAPE AND REEL
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Slew Rate-Nom
0.04 V/us
Supply Current-Max
0.036 mA
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
10 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Unity Gain BW-Nom
100
Voltage Gain-Min
40000
Wideband
NO
Width
3 mm
Want to compare parts?
  1. TS27L2IPT
    STMicroelectronics
    Micropower, high voltage CMOS op-amp
    VS

Alternate Parts for TS27L2IPT

This table gives cross-reference parts and alternative options found for TS27L2IPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS27L2IPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TS27M2IP DUAL OP-AMP, 12000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, TSSOP-8 STMicroelectronics TS27L2IPT vs TS27M2IP
Part Number Description Manufacturer Compare
TS27M2IP DUAL OP-AMP, 12000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, TSSOP-8 STMicroelectronics TS27L2IPT vs TS27M2IP
TS27L2IP DUAL OP-AMP, 12000uV OFFSET-MAX, 0.1MHz BAND WIDTH, PDSO8, TSSOP-8 STMicroelectronics TS27L2IPT vs TS27L2IP

Related Parts for TS27L2IPT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TS27L2IPT by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TS27L2IPT by STMicroelectronics

  • Please alert me when TS27L2IPT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TS27L2IPT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TS27L2IPT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TS27L2IPT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TS27L2IPT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TS27L2IPT by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: