Part Details for TS27L2BID by STMicroelectronics
Overview of TS27L2BID by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TS27L2BID
TS27L2BID CAD Models
TS27L2BID Part Data Attributes
|
TS27L2BID
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS27L2BID
STMicroelectronics
Micropower, high voltage CMOS op-amp
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0003 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.04 V/us | |
Supply Current-Max | 0.036 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 100 | |
Voltage Gain-Min | 40000 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for TS27L2BID
This table gives cross-reference parts and alternative options found for TS27L2BID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS27L2BID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TS27L2BCN | STMicroelectronics | Check for Price | DUAL OP-AMP, 3000uV OFFSET-MAX, 0.1MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | TS27L2BID vs TS27L2BCN |
TS27M2BIN | STMicroelectronics | Check for Price | DUAL OP-AMP, 3500uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | TS27L2BID vs TS27M2BIN |
TS27L2BIP | STMicroelectronics | Check for Price | DUAL OP-AMP, 3500uV OFFSET-MAX, 0.1MHz BAND WIDTH, PDSO8, TSSOP-8 | TS27L2BID vs TS27L2BIP |
TLC27L2BIJG | Texas Instruments | Check for Price | DUAL OP-AMP, 3500uV OFFSET-MAX, 0.11MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | TS27L2BID vs TLC27L2BIJG |
TS27M2BIPT | STMicroelectronics | Check for Price | DUAL OP-AMP, 3500uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, TSSOP-8 | TS27L2BID vs TS27M2BIPT |
TS27L2BCD | STMicroelectronics | Check for Price | Micropower, high voltage CMOS op-amp | TS27L2BID vs TS27L2BCD |