TS27C256-20VQ
Description: EPROM, 32KX8, 200ns, CMOS, CDIP28,

Overview of TS27C256-20VQ by Thomson Components-Mostek Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TS27C256-20VQ by Thomson Components-Mostek Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TS27C256-20VQ by Thomson Components-Mostek Corp

TS27C256-20VQ
Thomson Components-Mostek Corp
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
THOMSON COMPONENTS-MOSTEK CORP
Package Description
DIP, DIP28,.6
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.61
Access Time-Max
200 ns
I/O Type
COMMON
JESD-30 Code
R-XDIP-T28
JESD-609 Code
e0
Memory Density
262144 bit
Memory Width
8
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Programming Voltage
12.5 V
Qualification Status
Not Qualified
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. TS27C256-20VQ
    Thomson Components-Mostek Corp
    EPROM, 32KX8, 200ns, CMOS, CDIP28,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TS27C256-20VQ by Thomson Components-Mostek Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TS27C256-20VQ by Thomson Components-Mostek Corp

Select Manufacturer
Which Manufacturer of TS27C256-20VQ would you like to use for your alert(s)?
  • Please alert me when TS27C256-20VQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TS27C256-20VQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TS27C256-20VQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TS27C256-20VQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TS27C256-20VQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TS27C256-20VQ by Thomson Components-Mostek Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: