Part Details for TS272BIN by STMicroelectronics
Overview of TS272BIN by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for TS272BIN
TS272BIN CAD Models
TS272BIN Part Data Attributes
|
TS272BIN
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS272BIN
STMicroelectronics
DUAL OP-AMP, 3000uV OFFSET-MAX, 3.5MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0003 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 5.5 V/us | |
Supply Current-Max | 3.4 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 3500 | |
Voltage Gain-Min | 6000 | |
Wideband | NO | |
Width | 7.62 mm |
Alternate Parts for TS272BIN
This table gives cross-reference parts and alternative options found for TS272BIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS272BIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC2272IPE4 | Dual, Low-Noise, Rail-To-Rail Operational Amplifier 8-PDIP | Texas Instruments | TS272BIN vs TLC2272IPE4 |
TLC2272AIPE4 | Advanced LinCMOS Rail-To-Rail Dual Operational Amplifier 8-PDIP | Texas Instruments | TS272BIN vs TLC2272AIPE4 |
TLC2272AMJGB | Rail-To-Rail Low Noise Advanced LinCMOS™ Dual Operational Amplifier 8-CDIP -55 to 125 | Texas Instruments | TS272BIN vs TLC2272AMJGB |
TLC2272CPE4 | Dual, Low-Noise, Rail-To-Rail Operational Amplifier 8-PDIP 0 to 70 | Texas Instruments | TS272BIN vs TLC2272CPE4 |
TLC2272ACPE4 | Advanced LinCMOS Rail-To-Rail Dual Operational Amplifier 8-PDIP | Texas Instruments | TS272BIN vs TLC2272ACPE4 |
TLC2202AMP | DUAL OP-AMP, 750uV OFFSET-MAX, 1.9MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Texas Instruments | TS272BIN vs TLC2202AMP |
TLC2262AIPE4 | Advanced LinCMOS Rail-To-Rail Dual Operational Amplifier 8-PDIP -40 to 125 | Texas Instruments | TS272BIN vs TLC2262AIPE4 |
TLC27L2BIPE4 | LinCMOS(TM> Precision Dual Operational Amplifier 8-PDIP -40 to 85 | Texas Instruments | TS272BIN vs TLC27L2BIPE4 |
5962-9088204QPX | DUAL OP-AMP, 750uV OFFSET-MAX, 1.9MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | TS272BIN vs 5962-9088204QPX |
TLC2202ACP | Advanced LinCMOS(TM) Low-Noise Precision Dual Operational Amplifier 8-PDIP 0 to 70 | Texas Instruments | TS272BIN vs TLC2202ACP |