Part Details for TS271AID by STMicroelectronics
Overview of TS271AID by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TS271AID
TS271AID CAD Models
TS271AID Part Data Attributes:
|
TS271AID
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS271AID
STMicroelectronics
Micropower, programmable op-amp
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | MICRO, PLASTIC, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0003 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Programmable Power | YES | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.04 V/us | |
Supply Current-Max | 1.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 100 | |
Voltage Gain-Min | 6000 | |
Width | 3.9 mm |
Alternate Parts for TS271AID
This table gives cross-reference parts and alternative options found for TS271AID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS271AID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC27L2BCD | DUAL OP-AMP, 3000 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 | Rochester Electronics LLC | TS271AID vs TLC27L2BCD |
TS27L2BMD | DUAL OP-AMP, 3500uV OFFSET-MAX, 0.1MHz BAND WIDTH, PDSO8, MICRO, PLASTIC, SO-8 | STMicroelectronics | TS271AID vs TS27L2BMD |
TLC27L2BCDR | DUAL OP-AMP, 3000 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 | Rochester Electronics LLC | TS271AID vs TLC27L2BCDR |
TLC271ACDG4 | Programmable Low-Power Operational Amplifier 8-SOIC 0 to 70 | Texas Instruments | TS271AID vs TLC271ACDG4 |
TLC27L2BCD | Dual, 16-V, 85-kHz, low power (10-µA/ch), 2-mV offset voltage, In to V- operational amplifier 8-SOIC 0 to 70 | Texas Instruments | TS271AID vs TLC27L2BCD |
TLC27L2BIDG4 | LinCMOS(TM> Precision Dual Operational Amplifier 8-SOIC -40 to 85 | Texas Instruments | TS271AID vs TLC27L2BIDG4 |
TLC272ACDRG4 | LinCMOS Precision Dual Operational Amplifier 8-SOIC 0 to 70 | Texas Instruments | TS271AID vs TLC272ACDRG4 |
TS272AID | Micropower, wide range of input offset voltage | STMicroelectronics | TS271AID vs TS272AID |
LMC6462BIMX/NOPB | DUAL OP-AMP, 3000 uV OFFSET-MAX, 0.05 MHz BAND WIDTH, PDSO8, SOIC-8 | Rochester Electronics LLC | TS271AID vs LMC6462BIMX/NOPB |
TS271AMDT | OP-AMP, 6500uV OFFSET-MAX, 0.1MHz BAND WIDTH, PDSO8, MICRO, PLASTIC, SO-8 | STMicroelectronics | TS271AID vs TS271AMDT |