Part Details for TS271ACDT by STMicroelectronics
Overview of TS271ACDT by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS271ACDT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-2242-2-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) |
3500 In Stock |
|
$0.4486 / $0.4907 | Buy Now |
Part Details for TS271ACDT
TS271ACDT CAD Models
TS271ACDT Part Data Attributes:
|
TS271ACDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS271ACDT
STMicroelectronics
Micropower, programmable op-amp
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00015 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Programmable Power | YES | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.04 V/us | |
Supply Current-Max | 1.4 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 100 | |
Voltage Gain-Min | 7000 | |
Width | 3.9 mm |
Alternate Parts for TS271ACDT
This table gives cross-reference parts and alternative options found for TS271ACDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS271ACDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC27L2BCD | DUAL OP-AMP, 3000 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 | Rochester Electronics LLC | TS271ACDT vs TLC27L2BCD |
TS27L2BMD | DUAL OP-AMP, 3500uV OFFSET-MAX, 0.1MHz BAND WIDTH, PDSO8, MICRO, PLASTIC, SO-8 | STMicroelectronics | TS271ACDT vs TS27L2BMD |
TLC27L2BCDR | DUAL OP-AMP, 3000 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 | Rochester Electronics LLC | TS271ACDT vs TLC27L2BCDR |
TLC271ACDG4 | Programmable Low-Power Operational Amplifier 8-SOIC 0 to 70 | Texas Instruments | TS271ACDT vs TLC271ACDG4 |
TLC27L2BCD | Dual, 16-V, 85-kHz, low power (10-µA/ch), 2-mV offset voltage, In to V- operational amplifier 8-SOIC 0 to 70 | Texas Instruments | TS271ACDT vs TLC27L2BCD |
TLC27L2BIDG4 | LinCMOS(TM> Precision Dual Operational Amplifier 8-SOIC -40 to 85 | Texas Instruments | TS271ACDT vs TLC27L2BIDG4 |
TLC272ACDRG4 | LinCMOS Precision Dual Operational Amplifier 8-SOIC 0 to 70 | Texas Instruments | TS271ACDT vs TLC272ACDRG4 |
TS272AID | Micropower, wide range of input offset voltage | STMicroelectronics | TS271ACDT vs TS272AID |
LMC6462BIMX/NOPB | DUAL OP-AMP, 3000 uV OFFSET-MAX, 0.05 MHz BAND WIDTH, PDSO8, SOIC-8 | Rochester Electronics LLC | TS271ACDT vs LMC6462BIMX/NOPB |
TS271AMDT | OP-AMP, 6500uV OFFSET-MAX, 0.1MHz BAND WIDTH, PDSO8, MICRO, PLASTIC, SO-8 | STMicroelectronics | TS271ACDT vs TS271AMDT |