Part Details for TS256GMTE470A by Transcend Information Inc
Overview of TS256GMTE470A by Transcend Information Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS256GMTE470A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM9144
|
Newark | Ssd, Pcie/Nvme, 3D Nand, 256Gb Rohs Compliant: Yes |Transcend TS256GMTE470A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.1900 / $58.2000 | Buy Now |
Part Details for TS256GMTE470A
TS256GMTE470A CAD Models
TS256GMTE470A Part Data Attributes
|
TS256GMTE470A
Transcend Information Inc
Buy Now
Datasheet
|
Compare Parts:
TS256GMTE470A
Transcend Information Inc
Flash Module, 256GX8, SMA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRANSCEND INFORMATION INC | |
Package Description | SMA | |
Reach Compliance Code | unknown | |
Additional Feature | WD-MAX | |
JESD-30 Code | R-XSMA-N | |
Length | 22 mm | |
Memory Density | 2199023255552 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 2199023255552 words | |
Number of Words Code | 256000000000 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Organization | 256GX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Programming Voltage | 3.3 V | |
Seated Height-Max | 42.15 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE | |
Type | NAND TYPE | |
Width | 3.58 mm | |
Write Protection | HARDWARE |