Part Details for TS256GMTE110S by Transcend Information Inc
Overview of TS256GMTE110S by Transcend Information Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for TS256GMTE110S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 256GB TS256GMTE110S M.2 2280 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for TS256GMTE110S
TS256GMTE110S CAD Models
TS256GMTE110S Part Data Attributes
|
TS256GMTE110S
Transcend Information Inc
Buy Now
Datasheet
|
Compare Parts:
TS256GMTE110S
Transcend Information Inc
Flash Module, 256GX8, MODULE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRANSCEND INFORMATION INC | |
Package Description | MODULE | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-XSMA-N | |
Memory Density | 2199023255552 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 274877906944 words | |
Number of Words Code | 256000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256GX8 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Programming Voltage | 3.3 V | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE | |
Type | NAND TYPE |