Datasheets
TS250F3XIFB by: CTS Corporation

Parallel - Fundamental Quartz Crystal, 25MHz Nom, GREEN, RESISTANCE WELDED, METAL CAN, HC-49/US-SM, 2 PIN

Part Details for TS250F3XIFB by CTS Corporation

Overview of TS250F3XIFB by CTS Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TS250F3XIFB

TS250F3XIFB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TS250F3XIFB Part Data Attributes

TS250F3XIFB CTS Corporation
Buy Now Datasheet
Compare Parts:
TS250F3XIFB CTS Corporation Parallel - Fundamental Quartz Crystal, 25MHz Nom, GREEN, RESISTANCE WELDED, METAL CAN, HC-49/US-SM, 2 PIN
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer CTS CORP
Package Description GREEN, RESISTANCE WELDED, METAL CAN, HC-49/US-SM, 2 PIN
Reach Compliance Code compliant
HTS Code 8541.60.00.60
Additional Feature AT-CUT; BULK
Aging 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL
Drive Level 100 µW
Frequency Stability 0.0015%
Frequency Tolerance 30 ppm
JESD-609 Code e1
Load Capacitance 24 pF
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 25 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Physical Dimension L11.1XB4.83XH4.3 (mm)/L0.437XB0.19XH0.169 (inch)
Series Resistance 30 Ω
Surface Mount YES
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)

Alternate Parts for TS250F3XIFB

This table gives cross-reference parts and alternative options found for TS250F3XIFB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS250F3XIFB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TS250F3XCFT Parallel - Fundamental Quartz Crystal, 25MHz Nom, GREEN, RESISTANCE WELDED, METAL CAN, HC-49/US-SM, 2 PIN CTS Corporation TS250F3XIFB vs TS250F3XCFT
TS250F3XCFB Parallel - Fundamental Quartz Crystal, 25MHz Nom, GREEN, RESISTANCE WELDED, METAL CAN, HC-49/US-SM, 2 PIN CTS Corporation TS250F3XIFB vs TS250F3XCFB
TS250F3XIFT Parallel - Fundamental Quartz Crystal, 25MHz Nom, GREEN, RESISTANCE WELDED, METAL CAN, HC-49/US-SM, 2 PIN CTS Corporation TS250F3XIFB vs TS250F3XIFT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TS250F3XIFB by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TS250F3XIFB by CTS Corporation

Select Manufacturer
Which Manufacturer of TS250F3XIFB would you like to use for your alert(s)?
  • Please alert me when TS250F3XIFB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TS250F3XIFB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TS250F3XIFB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TS250F3XIFB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TS250F3XIFB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TS250F3XIFB by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: