Part Details for TS250F33CET by CTS Corporation
Overview of TS250F33CET by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS250F33CET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TS250F33CET-ND
|
DigiKey | CRYSTAL 25.0000MHZ 20PF SMD Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4538 | Buy Now |
DISTI #
TS250F33CET
|
Avnet Americas | Crystal 25MHz 20pF ±30ppm 2-Pin HC49/US SM T/R - Tape and Reel (Alt: TS250F33CET) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1625 / $0.3775 | Buy Now |
DISTI #
774-TS250F33CET
|
Mouser Electronics | Crystals HC-49U/S-SM Crystal 25.000000 MHz Tol +/-30ppm, Stab +/-30ppm, -20C/70C, 20pF, Fund RoHS: Compliant | 0 |
|
$0.2270 / $0.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.3130 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1290 / $0.1900 | Buy Now |
DISTI #
TS250F33CET
|
Avnet Abacus | - Tape and Reel (Alt: TS250F33CET) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TS250F33CET
TS250F33CET CAD Models
TS250F33CET Part Data Attributes
|
TS250F33CET
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
TS250F33CET
CTS Corporation
Parallel - Fundamental Quartz Crystal, 25MHz Nom, GREEN, RESISTANCE WELDED, METAL CAN, HC-49/US-SM, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | HC-49/US, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 9 Weeks | |
Additional Feature | AT CUT | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e1 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 11.1mm X 4.83mm X 4.3 mm | |
Series Resistance | 30 Ω | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER |
Alternate Parts for TS250F33CET
This table gives cross-reference parts and alternative options found for TS250F33CET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS250F33CET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS250F33IET | Parallel - Fundamental Quartz Crystal, 25MHz Nom, GREEN, RESISTANCE WELDED, METAL CAN, HC-49/US-SM, 2 PIN | CTS Corporation | TS250F33CET vs TS250F33IET |
TS250F33IEB | Parallel - Fundamental Quartz Crystal, 25MHz Nom, GREEN, RESISTANCE WELDED, METAL CAN, HC-49/US-SM, 2 PIN | CTS Corporation | TS250F33CET vs TS250F33IEB |