Part Details for TS1SM5-300.000K10000/I by Statek Corporation
Overview of TS1SM5-300.000K10000/I by Statek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TS1SM5-300.000K10000/I
TS1SM5-300.000K10000/I CAD Models
TS1SM5-300.000K10000/I Part Data Attributes
|
TS1SM5-300.000K10000/I
Statek Corporation
Buy Now
Datasheet
|
Compare Parts:
TS1SM5-300.000K10000/I
Statek Corporation
Parallel - Fundamental Quartz Crystal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STATEK CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.80 | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
JESD-609 Code | e1 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |