Part Details for TS190LTR by IXYS Corporation
Overview of TS190LTR by IXYS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for TS190LTR
TS190LTR CAD Models
TS190LTR Part Data Attributes
|
TS190LTR
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
TS190LTR
IXYS Corporation
Transistor Output SSR, 1-Channel, 3750V Isolation, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED, HIGH RELIABILITY | |
Configuration | SINGLE WITH OPTOCOUPLER TRANSISTOR OUTPUT | |
Forward Current-Max | 0.1 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.15 A | |
On-state Resistance-Max | 25 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for TS190LTR
This table gives cross-reference parts and alternative options found for TS190LTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS190LTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS190E | Optoelectronic Device, | IXYS Corporation | TS190LTR vs TS190E |
TS190LTR | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, DIP-8 | IXYS Integrated Circuits Division | TS190LTR vs TS190LTR |
TS190 | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, DIP-8 | IXYS Integrated Circuits Division | TS190LTR vs TS190 |