TS18H3D101M1TB
Suntan Capacitors
Description: Ceramic Capacitor, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.0001uF, 1210

Overview of TS18H3D101M1TB by Suntan Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for TS18H3D101M1TB by Suntan Capacitors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TS18H3D101M1TB by Suntan Capacitors

TS18H3D101M1TB
Suntan Capacitors
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SUNTAN TECHNOLOGY CO LTD
Package Description
, 1210
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.0001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.7 mm
Length
3.2 mm
Manufacturer Series
TS18H(1210,X7R,2KV)
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
2000 V
Series
TS18H(1210,X7R,2KV)
Size Code
1210
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Width
2.5 mm
Want to compare parts?
  1. TS18H3D101M1TB
    Suntan Capacitors
    Ceramic Capacitor, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.0001uF, 1210
    VS

Alternate Parts for TS18H3D101M1TB

This table gives cross-reference parts and alternative options found for TS18H3D101M1TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS18H3D101M1TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C1210C101MGRAC7082 Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 1210, CHIP KEMET Corporation TS18H3D101M1TB vs C1210C101MGRAC7082
1210GC101MAZ1A Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT Kyocera AVX Components TS18H3D101M1TB vs 1210GC101MAZ1A
CW1210X7R101MS Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 1210, Quantic UTC TS18H3D101M1TB vs CW1210X7R101MS
C1210C101MGRAC3191 Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 1210, CHIP KEMET Corporation TS18H3D101M1TB vs C1210C101MGRAC3191
1210GC101M4Z3A Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT Kyocera AVX Components TS18H3D101M1TB vs 1210GC101M4Z3A
1210GC101M4Z1A Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT Kyocera AVX Components TS18H3D101M1TB vs 1210GC101M4Z1A
1210GC101MATRE Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 1210, Kyocera AVX Components TS18H3D101M1TB vs 1210GC101MATRE
C1210X7R202-101MSN6B Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 1210, VENKEL LTD TS18H3D101M1TB vs C1210X7R202-101MSN6B
TS18H3D101M1BB Ceramic Capacitor, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.0001uF, 1210 Suntan Capacitors TS18H3D101M1TB vs TS18H3D101M1BB
C1210C101MGRAC7210 Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 1210, KEMET Corporation TS18H3D101M1TB vs C1210C101MGRAC7210

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TS18H3D101M1TB by Suntan Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TS18H3D101M1TB by Suntan Capacitors

Select Manufacturer
Which Manufacturer of TS18H3D101M1TB would you like to use for your alert(s)?
  • Please alert me when TS18H3D101M1TB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TS18H3D101M1TB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TS18H3D101M1TB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TS18H3D101M1TB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TS18H3D101M1TB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TS18H3D101M1TB by Suntan Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: