Part Details for TS18H2H561G5TN by Suntan Capacitors
Overview of TS18H2H561G5TN by Suntan Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TS18H2H561G5TN
TS18H2H561G5TN CAD Models
TS18H2H561G5TN Part Data Attributes
|
TS18H2H561G5TN
Suntan Capacitors
Buy Now
Datasheet
|
Compare Parts:
TS18H2H561G5TN
Suntan Capacitors
Ceramic Capacitor, Ceramic, 500V, NP0, -/+30ppm/Cel TC, 0.00056uF, 1812
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUNTAN TECHNOLOGY CO LTD | |
Package Description | , 1812 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
Length | 4.5 mm | |
Manufacturer Series | TS18H(1812,NP0,500V) | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 500 V | |
Series | TS18H(1812,NP0,500V) | |
Size Code | 1812 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 3.2 mm |
Alternate Parts for TS18H2H561G5TN
This table gives cross-reference parts and alternative options found for TS18H2H561G5TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS18H2H561G5TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
501S43N561GP4-H | Ceramic Capacitor, Ceramic, 500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00056uF, 1812, | Johanson Dielectrics Inc | TS18H2H561G5TN vs 501S43N561GP4-H |
501S43N561GV4-H | Ceramic Capacitor, Ceramic, 500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00056uF, 1812, | Johanson Dielectrics Inc | TS18H2H561G5TN vs 501S43N561GV4-H |
1812NP0561GW5AR | CAP,CERAMIC,560PF,500VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | American Technical Ceramics Corp | TS18H2H561G5TN vs 1812NP0561GW5AR |
1812NPO561GW5AR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00056uF, 1812, | American Technical Ceramics Corp | TS18H2H561G5TN vs 1812NPO561GW5AR |
501S43N561GV4-E | Ceramic Capacitor, Ceramic, 500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00056uF, 1812, | Johanson Dielectrics Inc | TS18H2H561G5TN vs 501S43N561GV4-E |
1812NPO561GT5SR | CAP,CERAMIC,560PF,500VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | American Technical Ceramics Corp | TS18H2H561G5TN vs 1812NPO561GT5SR |
501S43N561GP6-H | Ceramic Capacitor, Ceramic, 500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00056uF, 1812, | Johanson Dielectrics Inc | TS18H2H561G5TN vs 501S43N561GP6-H |
1812NP0561GW5SR | CAP,CERAMIC,560PF,500VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | American Technical Ceramics Corp | TS18H2H561G5TN vs 1812NP0561GW5SR |
1812NPO561GC5AR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00056uF, 1812, | American Technical Ceramics Corp | TS18H2H561G5TN vs 1812NPO561GC5AR |
1812NP0561GT5AR | CAP,CERAMIC,560PF,500VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | American Technical Ceramics Corp | TS18H2H561G5TN vs 1812NP0561GT5AR |