TS18H2E472K8BB
Suntan Capacitors
Description: Ceramic Capacitor, Ceramic, 250V, X7R, -/+15ppm/Cel TC, 0.0047uF, 0805

Overview of TS18H2E472K8BB by Suntan Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for TS18H2E472K8BB by Suntan Capacitors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TS18H2E472K8BB by Suntan Capacitors

TS18H2E472K8BB
Suntan Capacitors
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SUNTAN TECHNOLOGY CO LTD
Package Description
, 0805
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.0047 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.45 mm
Length
2 mm
Manufacturer Series
TS18H(0805,X7R,250V)
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Bulk
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
250 V
Series
TS18H(0805,X7R,250V)
Size Code
0805
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Width
1.25 mm
Want to compare parts?
  1. TS18H2E472K8BB
    Suntan Capacitors
    Ceramic Capacitor, Ceramic, 250V, X7R, -/+15ppm/Cel TC, 0.0047uF, 0805
    VS

Alternate Parts for TS18H2E472K8BB

This table gives cross-reference parts and alternative options found for TS18H2E472K8BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS18H2E472K8BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0805X472K251T Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0805, SY Sinyork Co Ltd TS18H2E472K8BB vs C0805X472K251T
MA0805XR-472K-251G Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0805, Prosperity Dielectrics Co Ltd TS18H2E472K8BB vs MA0805XR-472K-251G
C0805X7R251-472KNE Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT VENKEL LTD TS18H2E472K8BB vs C0805X7R251-472KNE
C0805X7R251-472KPE Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP VENKEL LTD TS18H2E472K8BB vs C0805X7R251-472KPE
CHV0805N250472KXT Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP Cal-Chip Electronics TS18H2E472K8BB vs CHV0805N250472KXT
NMC-P0805X7R472K250TRPLPF Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT NIC Components Corp TS18H2E472K8BB vs NMC-P0805X7R472K250TRPLPF
CHV0805A250472KXT Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0805, Cal-Chip Electronics TS18H2E472K8BB vs CHV0805A250472KXT
KGM21AR72E472KU Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP Kyocera AVX Components TS18H2E472K8BB vs KGM21AR72E472KU
NMC-H0805X7R472K250TRPF Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT NIC Components Corp TS18H2E472K8BB vs NMC-H0805X7R472K250TRPF
TS18H2E472K8TB Ceramic Capacitor, Ceramic, 250V, X7R, -/+15ppm/Cel TC, 0.0047uF, 0805 Suntan Capacitors TS18H2E472K8BB vs TS18H2E472K8TB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TS18H2E472K8BB by Suntan Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TS18H2E472K8BB by Suntan Capacitors

Select Manufacturer
Which Manufacturer of TS18H2E472K8BB would you like to use for your alert(s)?
  • Please alert me when TS18H2E472K8BB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TS18H2E472K8BB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TS18H2E472K8BB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TS18H2E472K8BB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TS18H2E472K8BB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TS18H2E472K8BB by Suntan Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: