Part Details for TS1851IAID by STMicroelectronics
Overview of TS1851IAID by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for TS1851IAID
TS1851IAID CAD Models
TS1851IAID Part Data Attributes
|
TS1851IAID
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS1851IAID
STMicroelectronics
OP-AMP, 3000uV OFFSET-MAX, 0.6MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, SO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.055 µA | |
Bias Current-Max (IIB) @25C | 0.063 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.1 V/us | |
Slew Rate-Nom | 0.2 V/us | |
Supply Current-Max | 0.22 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 600 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for TS1851IAID
This table gives cross-reference parts and alternative options found for TS1851IAID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS1851IAID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS1851IAIDT | OP-AMP, 3000uV OFFSET-MAX, 0.6MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, SO-8 | STMicroelectronics | TS1851IAID vs TS1851IAIDT |
MAX495ESA-T | OP-AMP, 950 uV OFFSET-MAX, 0.5 MHz BAND WIDTH, PDSO8, SO-8 | Rochester Electronics LLC | TS1851IAID vs MAX495ESA-T |
TS1851AID | OP-AMP, 1000uV OFFSET-MAX, 0.6MHz BAND WIDTH, PDSO8, SO-8 | STMicroelectronics | TS1851IAID vs TS1851AID |
MAX495ESA | Operational Amplifier, 1 Func, 950uV Offset-Max, CMOS, PDSO8, SO-8 | Maxim Integrated Products | TS1851IAID vs MAX495ESA |
MAX495ESA-T | Operational Amplifier, 1 Func, 950uV Offset-Max, CMOS, PDSO8, SO-8 | Maxim Integrated Products | TS1851IAID vs MAX495ESA-T |