Part Details for TS13002CTB0G by Taiwan Semiconductor
Overview of TS13002CTB0G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TS13002CTB0G
TS13002CTB0G CAD Models
TS13002CTB0G Part Data Attributes
|
TS13002CTB0G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TS13002CTB0G
Taiwan Semiconductor
Small Signal Bipolar Transistor, 0.2A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT PACKAGE-3
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 4 MHz | |
Turn-off Time-Max (toff) | 4700 ns | |
Turn-on Time-Max (ton) | 888 ns |
Alternate Parts for TS13002CTB0G
This table gives cross-reference parts and alternative options found for TS13002CTB0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS13002CTB0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS13002CTB0 | Small Signal Bipolar Transistor, 0.2A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT PACKAGE-3 | Taiwan Semiconductor | TS13002CTB0G vs TS13002CTB0 |