-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-V, 2:1 (SPDT), 1-channel analog switch with negative signaling capability 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6247
|
Newark | Analogue Switch, Single, Spdt, Vssop-8, No. Of Channels:1Channels, Analogue Switch Type:Spdt, On State Resistance Max:8Ohm, Supply Voltage Range:2.7V To 12V, ± 2.7V To ± 6V, Analogue Switch Case:Vssop, No. Of Pins:8Pins, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TS12A12511DGKR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1524 |
|
$1.8900 / $2.4400 | Buy Now |
DISTI #
296-27619-1-ND
|
DigiKey | IC SWITCH SPDT X 1 5OHM 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1066 In Stock |
|
$0.9139 / $2.0700 | Buy Now |
DISTI #
595-TS12A12511DGKR
|
Mouser Electronics | Analog Switch ICs +/-6 V,+12 V Low RON Sgl SPDT Ana Switch RoHS: Compliant | 9521 |
|
$0.8980 / $1.6000 | Buy Now |
|
Rochester Electronics | TS12A12511 5-Ohm single-channel SPDT switch with negative signaling capability RoHS: Compliant Status: Active Min Qty: 1 | 216 |
|
$0.8627 / $1.0200 | Buy Now |
DISTI #
TS12A12511DGKR
|
TME | IC: analog switch, SPDT, Ch: 1, VSSOP8, 2.7÷6VDC,2.7÷12VDC Min Qty: 1 | 0 |
|
$1.1200 / $1.6300 | RFQ |
|
Ameya Holding Limited | TS12A12511DGKR 多路复用器开关集成电路, 单单刀双掷, 2.7 → 12 V, 8针 VSSOP封装 | 7694 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS12A12511DGKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TS12A12511DGKR
Texas Instruments
12-V, 2:1 (SPDT), 1-channel analog switch with negative signaling capability 8-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SPDT | |
Bandwidth-Nom | 152 MHz | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | ||
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | -2.7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 70 dB | |
On-state Resistance Match-Nom | 1 Ω | |
On-state Resistance-Max (Ron) | 8 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.0002 mA | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 50 ns | |
Switch-on Time-Max | 95 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TS12A12511DGKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS12A12511DGKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS12A12511DRJR | 12-V, 2:1 (SPDT), 1-channel analog switch with negative signaling capability 8-SON -40 to 85 | Texas Instruments | TS12A12511DGKR vs TS12A12511DRJR |