Part Details for TS122PTR by IXYS Integrated Circuits Division
Overview of TS122PTR by IXYS Integrated Circuits Division
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TS122PTR
TS122PTR CAD Models
TS122PTR Part Data Attributes
|
TS122PTR
IXYS Integrated Circuits Division
Buy Now
Datasheet
|
Compare Parts:
TS122PTR
IXYS Integrated Circuits Division
Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, FLATPACK, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS INTEGRATED CIRCUITS DIVISION | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Additional Feature | HIGH RELIABILITY, UL RECOGNIZED, CMOS COMPATIBLE | |
Configuration | SINGLE WITH OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.17 A | |
On-state Resistance-Max | 20 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for TS122PTR
This table gives cross-reference parts and alternative options found for TS122PTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS122PTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G2-1A02-TT | Transistor Output SSR, 1-Channel, 3750V Isolation | Crydom Inc | TS122PTR vs G2-1A02-TT |
OCM429LDF | Transistor Output SSR, 2-Channel, 4000V Isolation, DIP-6 | OKI Electric Industry Co Ltd | TS122PTR vs OCM429LDF |
OCM439CLF | Transistor Output SSR, 2-Channel, 4000V Isolation, DIP-6 | OKI Electric Industry Co Ltd | TS122PTR vs OCM439CLF |
OCM436DPF | Transistor Output SSR, 2-Channel, 1500V Isolation, DIP-6 | OKI Electric Industry Co Ltd | TS122PTR vs OCM436DPF |
OCM242DPF-R2 | Transistor Output SSR, 1-Channel, 1500V Isolation | OKI Electric Industry Co Ltd | TS122PTR vs OCM242DPF-R2 |
LAA127 | Transistor Output SSR, 2-Channel, 3750V Isolation, ROHS COMPLIANT, DIP-8 | IXYS Corporation | TS122PTR vs LAA127 |
LCA125 | Transistor Output SSR, 1-Channel, 3750V Isolation, DIP-6 | IXYS Corporation | TS122PTR vs LCA125 |
OCM409LDF-R2 | Transistor Output SSR, 2-Channel, 4000V Isolation, DIP-6 | OKI Electric Industry Co Ltd | TS122PTR vs OCM409LDF-R2 |
OCM212DPF-R1 | Transistor Output SSR, 1-Channel, 1500V Isolation | OKI Electric Industry Co Ltd | TS122PTR vs OCM212DPF-R1 |
G3VM-62J1 | Transistor Output SSR, 2-Channel, 1500V Isolation, ROHS COMPLIANT PACKAGE-8 | OMRON Corporation | TS122PTR vs G3VM-62J1 |