Part Details for TS117LS by IXYS Corporation
Overview of TS117LS by IXYS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS117LS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
849-TS117LS
|
Mouser Electronics | Solid State Relays - PCB Mount 350V 120mA Integrated RoHS: Compliant | 85 |
|
$2.0300 / $3.2600 | Buy Now |
DISTI #
TS117LS
|
TTI | Solid State Relays - PCB Mount 350V 120mA Integrated Min Qty: 100 Package Multiple: 100 Container: Tube | Americas - 0 |
|
$1.9700 / $2.3500 | Buy Now |
Part Details for TS117LS
TS117LS CAD Models
TS117LS Part Data Attributes
|
TS117LS
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
TS117LS
IXYS Corporation
Transistor Output SSR, 1-Channel, 3750V Isolation, SURFACE MOUNT PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | SURFACE MOUNT PACKAGE-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, CMOS COMPATIBLE, HIGH RELIABILITY | |
Configuration | SINGLE WITH OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT | |
Control Voltage | 0.9 V | |
Forward Current-Max | 0.05 A | |
Input Type | AC | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3 mm | |
Overall Length | 9 mm | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for TS117LS
This table gives cross-reference parts and alternative options found for TS117LS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS117LS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS117LSTR | Transistor Output SSR, 1-Channel, 3750V Isolation, SURFACE MOUNT PACKAGE-8 | Littelfuse Inc | TS117LS vs TS117LSTR |