TS10FFYXCDT
CTS Corporation
Description: Parallel - Fundamental Quartz Crystal, 10.779375MHz Nom, HC-49/US, 2 PIN

Overview of TS10FFYXCDT by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TS10FFYXCDT by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TS10FFYXCDT by CTS Corporation

TS10FFYXCDT
CTS Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CTS CORP
Package Description
HC-49/US, 2 PIN
Reach Compliance Code
unknown
HTS Code
8541.60.00.50
Additional Feature
AT CUT
Aging
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
Frequency Stability
0.015%
Frequency Tolerance
25 ppm
JESD-609 Code
e1
Load Capacitance
18 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
10.779375 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Physical Dimension
11.1mm X 4.83mm X 4.3 mm
Series Resistance
60 Ω
Surface Mount
YES
Terminal Finish
TIN SILVER COPPER OVER NICKEL
Want to compare parts?
  1. TS10FFYXCDT
    CTS Corporation
    Parallel - Fundamental Quartz Crystal, 10.779375MHz Nom, HC-49/US, 2 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TS10FFYXCDT by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TS10FFYXCDT by CTS Corporation

Select Manufacturer
Which Manufacturer of TS10FFYXCDT would you like to use for your alert(s)?
  • Please alert me when TS10FFYXCDT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TS10FFYXCDT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TS10FFYXCDT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TS10FFYXCDT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TS10FFYXCDT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TS10FFYXCDT by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: