Part Details for TS052FXYCAB by CTS Corporation
Overview of TS052FXYCAB by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TS052FXYCAB
TS052FXYCAB CAD Models
TS052FXYCAB Part Data Attributes
|
TS052FXYCAB
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
TS052FXYCAB
CTS Corporation
Parallel - Fundamental Quartz Crystal, 5.185MHz Nom, GREEN, RESISTANCE WELDED, METAL CAN, HC-49/US-SM, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Package Description | GREEN, RESISTANCE WELDED, METAL CAN, HC-49/US-SM, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT-CUT; BULK | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.0025% | |
Frequency Tolerance | 15 ppm | |
JESD-609 Code | e1 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 5.185 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.1XB4.83XH4.3 (mm)/L0.437XB0.19XH0.169 (inch) | |
Series Resistance | 80 Ω | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |
Alternate Parts for TS052FXYCAB
This table gives cross-reference parts and alternative options found for TS052FXYCAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS052FXYCAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS052FXYIAT | Parallel - Fundamental Quartz Crystal, 5.185MHz Nom, GREEN, RESISTANCE WELDED, METAL CAN, HC-49/US-SM, 2 PIN | CTS Corporation | TS052FXYCAB vs TS052FXYIAT |
TS052FXYIAB | Parallel - Fundamental Quartz Crystal, 5.185MHz Nom, GREEN, RESISTANCE WELDED, METAL CAN, HC-49/US-SM, 2 PIN | CTS Corporation | TS052FXYCAB vs TS052FXYIAB |
TS052FXYCAT | Parallel - Fundamental Quartz Crystal, 5.185MHz Nom, GREEN, RESISTANCE WELDED, METAL CAN, HC-49/US-SM, 2 PIN | CTS Corporation | TS052FXYCAB vs TS052FXYCAT |