Part Details for TS052F15IGT by CTS Corporation
Overview of TS052F15IGT by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TS052F15IGT
TS052F15IGT CAD Models
TS052F15IGT Part Data Attributes
|
TS052F15IGT
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
TS052F15IGT
CTS Corporation
Parallel - Fundamental Quartz Crystal, 5.185MHz Nom, GREEN, RESISTANCE WELDED, METAL CAN, HC-49/US-SM, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | HC-49/US, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT CUT | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e1 | |
Load Capacitance | 30 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 5.185 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 11.1mm X 4.83mm X 4.3 mm | |
Series Resistance | 80 Ω | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER |
Alternate Parts for TS052F15IGT
This table gives cross-reference parts and alternative options found for TS052F15IGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS052F15IGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS052F15CGB | Parallel - Fundamental Quartz Crystal, 5.185MHz Nom, GREEN, RESISTANCE WELDED, METAL CAN, HC-49/US-SM, 2 PIN | CTS Corporation | TS052F15IGT vs TS052F15CGB |
TS052F15CGT | Parallel - Fundamental Quartz Crystal, 5.185MHz Nom, GREEN, RESISTANCE WELDED, METAL CAN, HC-49/US-SM, 2 PIN | CTS Corporation | TS052F15IGT vs TS052F15CGT |