Part Details for TS0507T3SF by Smiths Group
Overview of TS0507T3SF by Smiths Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TS0507T3SF
TS0507T3SF CAD Models
TS0507T3SF Part Data Attributes
|
TS0507T3SF
Smiths Group
Buy Now
Datasheet
|
Compare Parts:
TS0507T3SF
Smiths Group
Fixed Attenuator, 0MHz Min, 18000MHz Max, 0.060 X 0.075 INCH, DIE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SMITHS GROUP PLC | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Attenuation-Nom | 7 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | Silver (Ag) | |
VSWR-Max | 1.5 |
Alternate Parts for TS0507T3SF
This table gives cross-reference parts and alternative options found for TS0507T3SF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS0507T3SF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS0507T3SF | Fixed Attenuator, 0MHz Min, 18000MHz Max, 0.060 X 0.075 INCH, DIE | EMC Technology RF Labs | TS0507T3SF vs TS0507T3SF |
TS0507T3S | Fixed Attenuator, 0MHz Min, 18000MHz Max, 0.060 X 0.075 INCH, DIE | EMC Technology RF Labs | TS0507T3SF vs TS0507T3S |