TS039F31ISB
CTS Corporation
Description: Series - Fundamental Quartz Crystal, 3.93216MHz Nom, GREEN, RESISTANCE WELDED, METAL CAN, HC-49/US-SM, 2 PIN

Overview of TS039F31ISB by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TS039F31ISB by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TS039F31ISB by CTS Corporation

TS039F31ISB
CTS Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CTS CORP
Package Description
GREEN, RESISTANCE WELDED, METAL CAN, HC-49/US-SM, 2 PIN
Reach Compliance Code
compliant
HTS Code
8541.60.00.30
Additional Feature
AT-CUT; BULK
Aging
5 PPM/YEAR
Crystal/Resonator Type
SERIES - FUNDAMENTAL
Drive Level
100 µW
Frequency Stability
0.001%
Frequency Tolerance
30 ppm
JESD-609 Code
e1
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
3.93216 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Physical Dimension
L11.1XB4.83XH4.3 (mm)/L0.437XB0.19XH0.169 (inch)
Series Resistance
150 Ω
Surface Mount
YES
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Want to compare parts?
  1. TS039F31ISB
    CTS Corporation
    Series - Fundamental Quartz Crystal, 3.93216MHz Nom, GREEN, RESISTANCE WELDED, METAL CAN, HC-49/US-SM, 2 PIN
    VS

Alternate Parts for TS039F31ISB

This table gives cross-reference parts and alternative options found for TS039F31ISB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS039F31ISB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TS039F31IST Series - Fundamental Quartz Crystal, 3.93216MHz Nom, GREEN, RESISTANCE WELDED, METAL CAN, HC-49/US-SM, 2 PIN CTS Corporation TS039F31ISB vs TS039F31IST
TS039F31CST Series - Fundamental Quartz Crystal, 3.93216MHz Nom, GREEN, RESISTANCE WELDED, METAL CAN, HC-49/US-SM, 2 PIN CTS Corporation TS039F31ISB vs TS039F31CST
TS039F31CSB Series - Fundamental Quartz Crystal, 3.93216MHz Nom, GREEN, RESISTANCE WELDED, METAL CAN, HC-49/US-SM, 2 PIN CTS Corporation TS039F31ISB vs TS039F31CSB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TS039F31ISB by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TS039F31ISB by CTS Corporation

  • Please alert me when TS039F31ISB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TS039F31ISB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TS039F31ISB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TS039F31ISB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TS039F31ISB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TS039F31ISB by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: