Part Details for TS039F15IJB by CTS Corporation
Overview of TS039F15IJB by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TS039F15IJB
TS039F15IJB CAD Models
TS039F15IJB Part Data Attributes
|
TS039F15IJB
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
TS039F15IJB
CTS Corporation
Parallel - Fundamental Quartz Crystal, 3.93216MHz Nom, GREEN, RESISTANCE WELDED, METAL CAN, HC-49/US-SM, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Package Description | GREEN, RESISTANCE WELDED, METAL CAN, HC-49/US-SM, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Additional Feature | AT-CUT; BULK | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e1 | |
Load Capacitance | 9 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 3.93216 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L11.1XB4.83XH4.3 (mm)/L0.437XB0.19XH0.169 (inch) | |
Series Resistance | 150 Ω | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |
Alternate Parts for TS039F15IJB
This table gives cross-reference parts and alternative options found for TS039F15IJB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS039F15IJB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS039F15CJT | Parallel - Fundamental Quartz Crystal, 3.93216MHz Nom, GREEN, RESISTANCE WELDED, METAL CAN, HC-49/US-SM, 2 PIN | CTS Corporation | TS039F15IJB vs TS039F15CJT |
TS039F15CJB | Parallel - Fundamental Quartz Crystal, 3.93216MHz Nom, GREEN, RESISTANCE WELDED, METAL CAN, HC-49/US-SM, 2 PIN | CTS Corporation | TS039F15IJB vs TS039F15CJB |
TS039F15IJT | Parallel - Fundamental Quartz Crystal, 3.93216MHz Nom, GREEN, RESISTANCE WELDED, METAL CAN, HC-49/US-SM, 2 PIN | CTS Corporation | TS039F15IJB vs TS039F15IJT |