Part Details for TS03015A00J0G by Amphenol FCi
Overview of TS03015A00J0G by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TS03015A00J0G
TS03015A00J0G CAD Models
TS03015A00J0G Part Data Attributes
|
TS03015A00J0G
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
TS03015A00J0G
Amphenol FCi
Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; TUV; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for TS03015A00J0G
This table gives cross-reference parts and alternative options found for TS03015A00J0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS03015A00J0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2ESDPL-12P | Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | TS03015A00J0G vs 2ESDPL-12P |
TS12015A00J0G | Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | TS03015A00J0G vs TS12015A00J0G |
TS02015A00J0G | Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | TS03015A00J0G vs TS02015A00J0G |
EB1550A-12-500 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Eby Electro Inc | TS03015A00J0G vs EB1550A-12-500 |
TS12015A00J0G | Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol Communications Solutions | TS03015A00J0G vs TS12015A00J0G |
TS03015A00J0G | Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol Communications Solutions | TS03015A00J0G vs TS03015A00J0G |
50350120001D | Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), | PTR Messtechnik GmbH & Co KG | TS03015A00J0G vs 50350120001D |
5ESDP-12P | Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), | Dinkle Enterprises | TS03015A00J0G vs 5ESDP-12P |