Part Details for TS01C685M080A by EXXELIA Group
Overview of TS01C685M080A by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TS01C685M080A
TS01C685M080A CAD Models
TS01C685M080A Part Data Attributes
|
TS01C685M080A
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
TS01C685M080A
EXXELIA Group
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0054 mA | |
Length | 18.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR, 10.5 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for TS01C685M080A
This table gives cross-reference parts and alternative options found for TS01C685M080A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS01C685M080A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTS1C685M080H(SPE0717) | Tantalum Capacitor, Polarized, Tantalum, 80V, 20% +Tol, 20% -Tol, 6.8uF, | EXXELIA Group | TS01C685M080A vs CTS1C685M080H(SPE0717) |
CTS1C6.8UF20%80VH(SPE0717) | Tantalum Capacitor, Polarized, Tantalum, 80V, 20% +Tol, 20% -Tol, 6.8uF, | EXXELIA Group | TS01C685M080A vs CTS1C6.8UF20%80VH(SPE0717) |
CTS1C6M8M80VH | Tantalum Capacitor, Polarized, Tantalum, 80V, 20% +Tol, 20% -Tol, 6.8uF, | EXXELIA Group | TS01C685M080A vs CTS1C6M8M80VH |
CTS1C6.8UF20%80VH | Tantalum Capacitor, Polarized, Tantalum, 80V, 20% +Tol, 20% -Tol, 6.8uF, | EXXELIA Group | TS01C685M080A vs CTS1C6.8UF20%80VH |
CTS1MC685M080 | Tantalum Capacitor, Polarized, Tantalum, 80V, 20% +Tol, 20% -Tol, 6.8uF, | EXXELIA Group | TS01C685M080A vs CTS1MC685M080 |
CTS1C685M080 | Tantalum Capacitor, Polarized, Tantalum, 80V, 20% +Tol, 20% -Tol, 6.8uF, | EXXELIA Group | TS01C685M080A vs CTS1C685M080 |
CTS1MC6M8M80V | Tantalum Capacitor, Polarized, Tantalum, 80V, 20% +Tol, 20% -Tol, 6.8uF, | EXXELIA Group | TS01C685M080A vs CTS1MC6M8M80V |
CTS1C6M8M80V | Tantalum Capacitor, Polarized, Tantalum, 80V, 20% +Tol, 20% -Tol, 6.8uF, | EXXELIA Group | TS01C685M080A vs CTS1C6M8M80V |
CTS1MC6.8UF20%80V | Tantalum Capacitor, Polarized, Tantalum, 80V, 20% +Tol, 20% -Tol, 6.8uF, | EXXELIA Group | TS01C685M080A vs CTS1MC6.8UF20%80V |