Part Details for TS010F-300 by Spectrum Control
Overview of TS010F-300 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Robotics and Drones
Part Details for TS010F-300
TS010F-300 CAD Models
TS010F-300 Part Data Attributes
|
TS010F-300
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
TS010F-300
Spectrum Control
RF/Microwave Termination, 0MHz Min, 1500MHz Max, 50ohm, ROHS COMPLIANT PACKAGE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
Additional Feature | SMA-F, I/P POWER-MAX(PEAK)=2000W | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 54.77 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 1500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
Terminal Finish | GOLD | |
VSWR-Max | 1.15 |