Part Details for TS010F-150W by Cobham RFMW Solutions
Overview of TS010F-150W by Cobham RFMW Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TS010F-150W
TS010F-150W CAD Models
TS010F-150W Part Data Attributes
|
TS010F-150W
Cobham RFMW Solutions
Buy Now
Datasheet
|
Compare Parts:
TS010F-150W
Cobham RFMW Solutions
RF/Microwave Termination, 0MHz Min, 1500MHz Max, 50ohm, ROHS COMPLIANT PACKAGE
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX/INMET INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F, I/P POWER-MAX(PEAK)=1000W | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 51.76 dBm | |
Operating Frequency-Max | 1500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
VSWR-Max | 1.15 |