Part Details for TS-700-148A by Mean Well
Overview of TS-700-148A by Mean Well
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8148ACPZ-R7 | Analog Devices | Triple Diff Out Driver for Vid | |
DC2148A | Analog Devices | LT8709EFE Demo Board - -38V # | |
DF2148ATE20IV | Renesas Electronics Corporation | Microcontrollers for Office Equipment Applications (Non Promotion), TFQFP, / |
Price & Stock for TS-700-148A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-4951-ND
|
DigiKey | INVERTER 48VDC 700W 2 OUTLET Min Qty: 1 Lead time: 20 Weeks Container: Box |
40 In Stock |
|
$322.4530 / $364.3300 | Buy Now |
DISTI #
TS-700-148A
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: TS-700-148A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
|
Onlinecomponents.com | DC to AC Inverter 48VDC-IN 100VAC/110VAC/115VAC/120VAC 700W True Sine Wave RoHS: Compliant |
10 In Stock |
|
$495.4500 / $526.4100 | Buy Now |
|
Master Electronics | DC to AC Inverter 48VDC-IN 100VAC/110VAC/115VAC/120VAC 700W True Sine Wave RoHS: Compliant |
10 In Stock |
|
$495.4500 / $526.4100 | Buy Now |
Part Details for TS-700-148A
TS-700-148A CAD Models
TS-700-148A Part Data Attributes
|
TS-700-148A
Mean Well
Buy Now
Datasheet
|
Compare Parts:
TS-700-148A
Mean Well
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |