There are no models available for this part yet.
Overview of TS-107-G-C by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TS-107-G-C by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77P2849
|
Newark | .100" Single Row Screw Machine Terminal Strip |Samtec TS-107-G-C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4200 / $4.1200 | Buy Now | |
DISTI #
612-TS-107-G-C-ND
|
DigiKey | .100" SINGLE ROW SCREW MACHINE T Min Qty: 32 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.9000 | Buy Now | |
DISTI #
TS-107-G-C
|
Avnet Americas | Conn Unshrouded Header HDR 7 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: TS-107-G-C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.4100 / $2.9000 | Buy Now | |
DISTI #
200-TS107GC
|
Mouser Electronics | Headers & Wire Housings .100" Single Row Screw Machine Terminal Strip | 0 |
|
$1.0400 / $2.9000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1000 / $2.8000 | Buy Now | ||
DISTI #
000000000000158813
|
Sager | Headers & Wire Housings .100 Single Row Screw Machine Terminal Strip Min Qty: 1 | 0 |
|
$1.2900 / $2.9000 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$1.1000 / $2.8000 | Buy Now | ||
DISTI #
5cd92b92cd7c1c4c3887899e
|
Samtec | .100" Single Row Screw Machine Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tube | 0 |
|
$0.8000 / $2.9000 | Buy Now |
CAD Models for TS-107-G-C by Samtec Inc
Part Data Attributes for TS-107-G-C by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
not_compliant
|
Body Breadth
|
0.1 inch
|
Body Length
|
0.7 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (20) OVER NICKEL (50)
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
BRASS
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
GLASS FILLED POLYESTER
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.1 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
Plating Thickness
|
20u inch
|
Reference Standard
|
UL
|
Terminal Length
|
0.156 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
7
|
Alternate Parts for TS-107-G-C
This table gives cross-reference parts and alternative options found for TS-107-G-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS-107-G-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
211M07T04L | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch, Receptacle | ATI Electronique & Interconnecxions | TS-107-G-C vs 211M07T04L |
HTS-107-G-D-1-1 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | TS-107-G-C vs HTS-107-G-D-1-1 |
TS-107-G-C-1 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | TS-107-G-C vs TS-107-G-C-1 |
68304-1004 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Molex | TS-107-G-C vs 68304-1004 |
HTS-107-G-B | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | TS-107-G-C vs HTS-107-G-B |
800-10-007-10-001000 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Mill-Max Mfg Corp | TS-107-G-C vs 800-10-007-10-001000 |
TS-107-G-C-2 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | TS-107-G-C vs TS-107-G-C-2 |
HTS-107-G-D-1-2 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | TS-107-G-C vs HTS-107-G-D-1-2 |