Part Details for TS(X)PC860MHVZP40A3 by Thales Group
Overview of TS(X)PC860MHVZP40A3 by Thales Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for TS(X)PC860MHVZP40A3
TS(X)PC860MHVZP40A3 CAD Models
TS(X)PC860MHVZP40A3 Part Data Attributes
|
TS(X)PC860MHVZP40A3
Thales Group
Buy Now
Datasheet
|
Compare Parts:
TS(X)PC860MHVZP40A3
Thales Group
Microprocessor, 32-Bit, 40MHz, CMOS, PBGA357, PLASTIC, BGA-357
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THOMSON-CSF SEMICONDUCTORS | |
Part Package Code | BGA | |
Package Description | , | |
Pin Count | 357 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B357 | |
Low Power Mode | NO | |
Number of Terminals | 357 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Speed | 40 MHz | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for TS(X)PC860MHVZP40A3
This table gives cross-reference parts and alternative options found for TS(X)PC860MHVZP40A3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS(X)PC860MHVZP40A3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS(X)PC860MHMZPU/T50C | Microprocessor, 32-Bit, 50MHz, CMOS, PBGA357, PLASTIC, BGA-357 | Thales Group | TS(X)PC860MHVZP40A3 vs TS(X)PC860MHMZPU/T50C |
MPC860PVR50D4 | PowerQUICC, 32 Bit Power Architecture SoC, 50MHz, CPM, ENET, ATM, HDLC, PCMCIA, 0 to 95C | Freescale Semiconductor | TS(X)PC860MHVZP40A3 vs MPC860PVR50D4 |
TSPC860SRMZPU66B | RISC Microprocessor, 32-Bit, 66MHz, CMOS, PBGA357, PLASTIC, BGA-357 | Atmel Corporation | TS(X)PC860MHVZP40A3 vs TSPC860SRMZPU66B |
MPC860TCVR50D4 | PowerQUICC, 32 Bit Power Architecture, 50MHz, Communications Processor, -40 to 95C | Freescale Semiconductor | TS(X)PC860MHVZP40A3 vs MPC860TCVR50D4 |
TS(X)PC860MHMGU/T50B | Microprocessor, 32-Bit, 50MHz, CMOS, CBGA357, CERAMIC, BGA-357 | Thales Group | TS(X)PC860MHVZP40A3 vs TS(X)PC860MHMGU/T50B |
MPC860PZQ80D4 | PowerQUICC, 32 Bit Power Architecture SoC, 80MHz, CPM, ENET, ATM, HDLC, PCMCIA, 0 to 95C | Freescale Semiconductor | TS(X)PC860MHVZP40A3 vs MPC860PZQ80D4 |
TSPC860SRMZPU80D4 | RISC Microprocessor, 32-Bit, 80MHz, CMOS, PBGA357, PLASTIC, BGA-357 | Atmel Corporation | TS(X)PC860MHVZP40A3 vs TSPC860SRMZPU80D4 |
TS(X)PC860MHMGU/T66(A) | RISC Microprocessor, 32-Bit, 66MHz, CMOS, CBGA357, CBGA, 357 PIN | Thales Group | TS(X)PC860MHVZP40A3 vs TS(X)PC860MHMGU/T66(A) |
TS(X)PC860MHVGU40(A) | RISC Microprocessor, 32-Bit, 40MHz, CMOS, CBGA357, CBGA, 357 PIN | Thales Group | TS(X)PC860MHVZP40A3 vs TS(X)PC860MHVGU40(A) |
TSPC860SRVZPU50C1 | RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA357, PLASTIC, BGA-357 | Atmel Corporation | TS(X)PC860MHVZP40A3 vs TSPC860SRVZPU50C1 |