Part Details for TS(X)PC603EMGB/C4MN by Atmel Corporation
Overview of TS(X)PC603EMGB/C4MN by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TS(X)PC603EMGB/C4MN
TS(X)PC603EMGB/C4MN CAD Models
TS(X)PC603EMGB/C4MN Part Data Attributes
|
TS(X)PC603EMGB/C4MN
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
TS(X)PC603EMGB/C4MN
Atmel Corporation
32-BIT, 120 MHz, RISC PROCESSOR, CBGA255, 21 MM, 3.16 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-255
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 255 | |
Reach Compliance Code | unknown | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 120 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CBGA-B255 | |
Length | 21 mm | |
Low Power Mode | YES | |
Number of Terminals | 255 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.16 mm | |
Speed | 120 MHz | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 21 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for TS(X)PC603EMGB/C4MN
This table gives cross-reference parts and alternative options found for TS(X)PC603EMGB/C4MN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS(X)PC603EMGB/C4MN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS(X)PC603EVGU/T4ML | RISC Microprocessor, 32-Bit, 120MHz, CMOS, CBGA255, CERAMIC, BGA-255 | Thales Group | TS(X)PC603EMGB/C4MN vs TS(X)PC603EVGU/T4ML |
TS(X)PC603EMG4LL | RISC Microprocessor, 32-Bit, 120MHz, CMOS, CBGA255, CERAMIC, BGA-255 | Thales Group | TS(X)PC603EMGB/C4MN vs TS(X)PC603EMG4LL |
TS(X)PC603EMGB/T4ML | RISC Microprocessor, 32-Bit, 120MHz, CMOS, CBGA255, CERAMIC, BGA-255 | Thales Group | TS(X)PC603EMGB/C4MN vs TS(X)PC603EMGB/T4ML |
TS(X)PC603EVGB/C4MN | 32-BIT, 120MHz, RISC PROCESSOR, CBGA255, 21 MM, 3.16 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-255 | Atmel Corporation | TS(X)PC603EMGB/C4MN vs TS(X)PC603EVGB/C4MN |
TS(X)PC603EMG4ML | 32-BIT, 120MHz, RISC PROCESSOR, CBGA255, 21 MM, 3.16 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-255 | Atmel Corporation | TS(X)PC603EMGB/C4MN vs TS(X)PC603EMG4ML |
TS(X)PC603EVGU4ML | 32-BIT, 120MHz, RISC PROCESSOR, CBGA255, 21 MM, 3.16 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-255 | Atmel Corporation | TS(X)PC603EMGB/C4MN vs TS(X)PC603EVGU4ML |
TS(X)PC603EVGU/T4MN | 32-BIT, 120MHz, RISC PROCESSOR, CBGA255, 21 MM, 3.16 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-255 | Atmel Corporation | TS(X)PC603EMGB/C4MN vs TS(X)PC603EVGU/T4MN |
TS(X)PC603EVGB/C4MN | RISC Microprocessor, 32-Bit, 120MHz, CMOS, CBGA255, CERAMIC, BGA-255 | Thales Group | TS(X)PC603EMGB/C4MN vs TS(X)PC603EVGB/C4MN |
TS(X)PC603EMGU4LN | RISC Microprocessor, 32-Bit, 120MHz, CMOS, CBGA255, CERAMIC, BGA-255 | Thales Group | TS(X)PC603EMGB/C4MN vs TS(X)PC603EMGU4LN |
TS(X)PC603EMG4LN | RISC Microprocessor, 32-Bit, 120MHz, CMOS, CBGA255, CERAMIC, BGA-255 | Thales Group | TS(X)PC603EMGB/C4MN vs TS(X)PC603EMG4LN |