There are no models available for this part yet.
Overview of TRU050TGCGA12.624 by Dover Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TRU050TGCGA12.624 by Dover Corporation
Part Data Attributes for TRU050TGCGA12.624 by Dover Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
DOVER TECHNOLOGIES CO
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
PHASE LOCKED LOOP
|
JESD-30 Code
|
R-CDIP-T16
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Supply Current-Max (Isup)
|
60 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Alternate Parts for TRU050TGCGA12.624
This table gives cross-reference parts and alternative options found for TRU050TGCGA12.624. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRU050TGCGA12.624, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRU050-TGCGA-12M6240000 | Phase Locked Loop, CDIP16, SMD-16 | Microsemi Corporation | TRU050TGCGA12.624 vs TRU050-TGCGA-12M6240000 |
TRU050-TGCGA-12M6240000 | Phase Locked Loop, CDIP16 | Microchip Technology Inc | TRU050TGCGA12.624 vs TRU050-TGCGA-12M6240000 |
TRU050-TGLGA-12M6240000 | Phase Locked Loop, CDIP16 | Microchip Technology Inc | TRU050TGCGA12.624 vs TRU050-TGLGA-12M6240000 |
TRU050-TGLGA-12M6240000 | Phase Locked Loop, CDIP16, SMD-16 | Microsemi Corporation | TRU050TGCGA12.624 vs TRU050-TGLGA-12M6240000 |
TRU050TGLGA-12.624MHZ | PLL/Frequency Synthesis Circuit, | Vectron International | TRU050TGCGA12.624 vs TRU050TGLGA-12.624MHZ |
TRU050-TGLGA-12M6240000 | Phase Locked Loop, CDIP16, SMD-16 | Vectron International | TRU050TGCGA12.624 vs TRU050-TGLGA-12M6240000 |
TRU050TGLGA12.624 | Phase Locked Loop, CDIP16, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, DIP-16 | Vectron International | TRU050TGCGA12.624 vs TRU050TGLGA12.624 |
TRU050TGLGA12.624 | Phase Locked Loop, CMOS, CDIP16, | Dover Corporation | TRU050TGCGA12.624 vs TRU050TGLGA12.624 |