Signal Circuits
TRU050TDLGA34.368
Description: Phase Locked Loop, CDIP16, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, DIP-16

Overview of TRU050TDLGA34.368 by Vectron International

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TRU050TDLGA34.368 by Vectron International
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TRU050TDLGA34.368 by Vectron International

TRU050TDLGA34.368
Vectron International
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VECTRON INTERNATIONAL
Part Package Code
DIP
Package Description
DIP,
Pin Count
16
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Analog IC - Other Type
PHASE LOCKED LOOP
JESD-30 Code
R-CDIP-T16
JESD-609 Code
e4
Length
20.32 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
4.69 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Temperature Grade
INDUSTRIAL
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
7.62 mm
Want to compare parts?
  1. TRU050TDLGA34.368
    Vectron International
    Phase Locked Loop, CDIP16, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, DIP-16
    VS

Alternate Parts for TRU050TDLGA34.368

This table gives cross-reference parts and alternative options found for TRU050TDLGA34.368. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRU050TDLGA34.368, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TRU050TDCGA34.368 Phase Locked Loop, CDIP16, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, DIP-16 Vectron International TRU050TDLGA34.368 vs TRU050TDCGA34.368
TRU050-TDLGA-34M3680000 Phase Locked Loop, CDIP16, SMD-16 Microsemi Corporation TRU050TDLGA34.368 vs TRU050-TDLGA-34M3680000
TRU050-TDCGA-34M3680000 Phase Locked Loop, CDIP16 Microchip Technology Inc TRU050TDLGA34.368 vs TRU050-TDCGA-34M3680000
TRU050TDCGA-34.368MHZ PLL/Frequency Synthesis Circuit, Vectron International TRU050TDLGA34.368 vs TRU050TDCGA-34.368MHZ
TRU050TDCGA34.368 Phase Locked Loop, CMOS, CDIP16, Dover Corporation TRU050TDLGA34.368 vs TRU050TDCGA34.368
TRU050-TDLGA-34M3680000 Phase Locked Loop, CDIP16, SMD-16 Vectron International TRU050TDLGA34.368 vs TRU050-TDLGA-34M3680000
TRU050-TDCGA-34M3680000 Phase Locked Loop, CDIP16, SMD-16 Microsemi Corporation TRU050TDLGA34.368 vs TRU050-TDCGA-34M3680000
TRU050-TDLGA-34M3680000 Phase Locked Loop, CDIP16 Microchip Technology Inc TRU050TDLGA34.368 vs TRU050-TDLGA-34M3680000
Part Number Description Manufacturer Compare
TRU050-TDCGA-34M3680000 Phase Locked Loop, CDIP16 Microchip Technology Inc TRU050TDLGA34.368 vs TRU050-TDCGA-34M3680000
TRU050-TDCGA-34M3680000 Phase Locked Loop, CDIP16, SMD-16 Microsemi Corporation TRU050TDLGA34.368 vs TRU050-TDCGA-34M3680000
TRU050-TDLGA-34M3680000 Phase Locked Loop, CDIP16 Microchip Technology Inc TRU050TDLGA34.368 vs TRU050-TDLGA-34M3680000
TRU050-TDLGA-34M3680000 Phase Locked Loop, CDIP16, SMD-16 Vectron International TRU050TDLGA34.368 vs TRU050-TDLGA-34M3680000
TRU050-TDCGA-34M3680000 Phase Locked Loop, CDIP16, SMD-16 Vectron International TRU050TDLGA34.368 vs TRU050-TDCGA-34M3680000
TRU050TDCGA34.368 Phase Locked Loop, CDIP16, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, DIP-16 Vectron International TRU050TDLGA34.368 vs TRU050TDCGA34.368
TRU050-TDLGA-34M3680000 Phase Locked Loop, CDIP16, SMD-16 Microsemi Corporation TRU050TDLGA34.368 vs TRU050-TDLGA-34M3680000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TRU050TDLGA34.368 by Vectron International.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TRU050TDLGA34.368 by Vectron International

  • Please alert me when TRU050TDLGA34.368 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TRU050TDLGA34.368 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TRU050TDLGA34.368 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TRU050TDLGA34.368 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TRU050TDLGA34.368.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TRU050TDLGA34.368 by Vectron International

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: