TRU050TACHB-35.328MHZ
Vectron International
Description: PLL/Frequency Synthesis Circuit,

Overview of TRU050TACHB-35.328MHZ by Vectron International

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TRU050TACHB-35.328MHZ by Vectron International
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TRU050TACHB-35.328MHZ by Vectron International

TRU050TACHB-35.328MHZ
Vectron International
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VECTRON INTERNATIONAL
Package Description
DIP,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Analog IC - Other Type
PHASE LOCKED LOOP
JESD-30 Code
R-CDIP-T16
JESD-609 Code
e4
Length
20.32 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
4.69 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
NO
Temperature Grade
COMMERCIAL
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
7.62 mm
Want to compare parts?
  1. TRU050TACHB-35.328MHZ
    Vectron International
    PLL/Frequency Synthesis Circuit,
    VS

Alternate Parts for TRU050TACHB-35.328MHZ

This table gives cross-reference parts and alternative options found for TRU050TACHB-35.328MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRU050TACHB-35.328MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TRU050-TACHB-35M3280000 Phase Locked Loop, CDIP16, SMD-16 Vectron International TRU050TACHB-35.328MHZ vs TRU050-TACHB-35M3280000
TRU050-TACHB-35M3280000 Phase Locked Loop, CDIP16 Microchip Technology Inc TRU050TACHB-35.328MHZ vs TRU050-TACHB-35M3280000
TRU050-TACHB-35M3280000 Phase Locked Loop, CDIP16, SMD-16 Microsemi Corporation TRU050TACHB-35.328MHZ vs TRU050-TACHB-35M3280000
TRU050TACHB35.328 Phase Locked Loop, CDIP16, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, DIP-16 Vectron International TRU050TACHB-35.328MHZ vs TRU050TACHB35.328
TRU050-TALHB-35M3280000 Phase Locked Loop, CDIP16, SMD-16 Microsemi Corporation TRU050TACHB-35.328MHZ vs TRU050-TALHB-35M3280000
TRU050TALHB35.328 Phase Locked Loop, CDIP16, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, DIP-16 Vectron International TRU050TACHB-35.328MHZ vs TRU050TALHB35.328
Part Number Description Manufacturer Compare
TRU050-TACHB-35M3280000 Phase Locked Loop, CDIP16 Microchip Technology Inc TRU050TACHB-35.328MHZ vs TRU050-TACHB-35M3280000
TRU050-TALHB-35M3280000 Phase Locked Loop, CDIP16, SMD-16 Microsemi Corporation TRU050TACHB-35.328MHZ vs TRU050-TALHB-35M3280000
TRU050-TACHB-35M3280000 Phase Locked Loop, CDIP16, SMD-16 Microsemi Corporation TRU050TACHB-35.328MHZ vs TRU050-TACHB-35M3280000
TRU050-TACHB-35M3280000 Phase Locked Loop, CDIP16, SMD-16 Vectron International TRU050TACHB-35.328MHZ vs TRU050-TACHB-35M3280000
TRU050TACHB35.328 Phase Locked Loop, CDIP16, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, DIP-16 Vectron International TRU050TACHB-35.328MHZ vs TRU050TACHB35.328
TRU050TALHB35.328 Phase Locked Loop, CDIP16, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, DIP-16 Vectron International TRU050TACHB-35.328MHZ vs TRU050TALHB35.328

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TRU050TACHB-35.328MHZ by Vectron International.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TRU050TACHB-35.328MHZ by Vectron International

Select Manufacturer
Which Manufacturer of TRU050TACHB-35.328MHZ would you like to use for your alert(s)?
  • Please alert me when TRU050TACHB-35.328MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TRU050TACHB-35.328MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TRU050TACHB-35.328MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TRU050TACHB-35.328MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TRU050TACHB-35.328MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TRU050TACHB-35.328MHZ by Vectron International

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: