Signal Circuits
TRU050GHCGB25
Description: Phase Locked Loop, CDSO16, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, DIP-16

Overview of TRU050GHCGB25 by Vectron International

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TRU050GHCGB25 by Vectron International
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TRU050GHCGB25 by Vectron International

TRU050GHCGB25
Vectron International
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VECTRON INTERNATIONAL
Part Package Code
SOIC
Package Description
ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, DIP-16
Pin Count
16
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Analog IC - Other Type
PHASE LOCKED LOOP
JESD-30 Code
R-CDSO-G16
JESD-609 Code
e4
Length
20.32 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
4.69 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
GOLD OVER NICKEL
Terminal Form
GULL WING
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.88 mm
Want to compare parts?
  1. TRU050GHCGB25
    Vectron International
    Phase Locked Loop, CDSO16, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, DIP-16
    VS

Alternate Parts for TRU050GHCGB25

This table gives cross-reference parts and alternative options found for TRU050GHCGB25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRU050GHCGB25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TRU050GHLGB-25.000MHZ PLL/Frequency Synthesis Circuit, Vectron International TRU050GHCGB25 vs TRU050GHLGB-25.000MHZ
TRU050-GHCGB-25M0000000 Phase Locked Loop, CDSO16, SMD-16 Vectron International TRU050GHCGB25 vs TRU050-GHCGB-25M0000000
TRU050-GHCGB-25M0000000 Phase Locked Loop, CDSO16 Microchip Technology Inc TRU050GHCGB25 vs TRU050-GHCGB-25M0000000
TRU050-GHLGB-25M0000000 Phase Locked Loop, CDSO16, SMD-16 Microsemi Corporation TRU050GHCGB25 vs TRU050-GHLGB-25M0000000
TRU050GHLGB25 Phase Locked Loop, CDSO16, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, DIP-16 Vectron International TRU050GHCGB25 vs TRU050GHLGB25
Part Number Description Manufacturer Compare
TRU050-GHLGB-25M0000000 Phase Locked Loop, CDSO16, SMD-16 Microsemi Corporation TRU050GHCGB25 vs TRU050-GHLGB-25M0000000
TRU050-GHCGB-25M0000000 Phase Locked Loop, CDSO16 Microchip Technology Inc TRU050GHCGB25 vs TRU050-GHCGB-25M0000000
TRU050-GHCGB-25M0000000 Phase Locked Loop, CDSO16, SMD-16 Vectron International TRU050GHCGB25 vs TRU050-GHCGB-25M0000000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TRU050GHCGB25 by Vectron International.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TRU050GHCGB25 by Vectron International

Select Manufacturer
Which Manufacturer of TRU050GHCGB25 would you like to use for your alert(s)?
  • Please alert me when TRU050GHCGB25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TRU050GHCGB25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TRU050GHCGB25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TRU050GHCGB25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TRU050GHCGB25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TRU050GHCGB25 by Vectron International

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: