Part Details for TRU050GFLHA22.1184 by Dover Corporation
Overview of TRU050GFLHA22.1184 by Dover Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5121-184MLB | Coilcraft Inc | General Purpose Inductor, 180uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-184 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MSS5131-184MLB | Coilcraft Inc | General Purpose Inductor, 180uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Part Details for TRU050GFLHA22.1184
TRU050GFLHA22.1184 CAD Models
TRU050GFLHA22.1184 Part Data Attributes
|
TRU050GFLHA22.1184
Dover Corporation
Buy Now
Datasheet
|
Compare Parts:
TRU050GFLHA22.1184
Dover Corporation
Phase Locked Loop, CMOS, CDSO16,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DOVER TECHNOLOGIES CO | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PHASE LOCKED LOOP | |
JESD-30 Code | R-CDSO-G16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 60 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for TRU050GFLHA22.1184
This table gives cross-reference parts and alternative options found for TRU050GFLHA22.1184. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRU050GFLHA22.1184, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRU050GFLHA-22.1184MHZ | PLL/Frequency Synthesis Circuit, | Vectron International | TRU050GFLHA22.1184 vs TRU050GFLHA-22.1184MHZ |
TRU050GFCHA-22.1184MHZ | PLL/Frequency Synthesis Circuit, | Vectron International | TRU050GFLHA22.1184 vs TRU050GFCHA-22.1184MHZ |
TRU050-GFLHA-22M1184000 | Phase Locked Loop, CDSO16, SMD-16 | Microsemi Corporation | TRU050GFLHA22.1184 vs TRU050-GFLHA-22M1184000 |
TRU050GFCHA22.1184 | Phase Locked Loop, CMOS, CDSO16, | Dover Corporation | TRU050GFLHA22.1184 vs TRU050GFCHA22.1184 |
TRU050-GFLHA-22M1184000 | Phase Locked Loop, CDSO16 | Microchip Technology Inc | TRU050GFLHA22.1184 vs TRU050-GFLHA-22M1184000 |
TRU050-GFCHA-22M1184000 | Phase Locked Loop, CDSO16 | Microchip Technology Inc | TRU050GFLHA22.1184 vs TRU050-GFCHA-22M1184000 |
TRU050-GFCHA-22M1184000 | Phase Locked Loop, CDSO16, SMD-16 | Vectron International | TRU050GFLHA22.1184 vs TRU050-GFCHA-22M1184000 |