Part Details for TRU050GCCHB-16.000MHZ by Vectron International
Overview of TRU050GCCHB-16.000MHZ by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TRU050GCCHB-16.000MHZ
TRU050GCCHB-16.000MHZ CAD Models
TRU050GCCHB-16.000MHZ Part Data Attributes
|
TRU050GCCHB-16.000MHZ
Vectron International
Buy Now
Datasheet
|
Compare Parts:
TRU050GCCHB-16.000MHZ
Vectron International
PLL/Frequency Synthesis Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PHASE LOCKED LOOP | |
JESD-30 Code | R-CDSO-G16 | |
JESD-609 Code | e4 | |
Length | 20.32 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.88 mm |
Alternate Parts for TRU050GCCHB-16.000MHZ
This table gives cross-reference parts and alternative options found for TRU050GCCHB-16.000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRU050GCCHB-16.000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRU050-GCCHB-16M0000000 | Phase Locked Loop, CDSO16 | Microchip Technology Inc | TRU050GCCHB-16.000MHZ vs TRU050-GCCHB-16M0000000 |
TRU050-GCCHB-16M0000000 | Phase Locked Loop, CDSO16, SMD-16 | Vectron International | TRU050GCCHB-16.000MHZ vs TRU050-GCCHB-16M0000000 |
TRU050-GCCHB-16M0000000 | Phase Locked Loop, CDSO16, SMD-16 | Microsemi Corporation | TRU050GCCHB-16.000MHZ vs TRU050-GCCHB-16M0000000 |
TRU050-GCLHB-16M0000000 | Phase Locked Loop, CDSO16, SMD-16 | Microsemi Corporation | TRU050GCCHB-16.000MHZ vs TRU050-GCLHB-16M0000000 |
TRU050GCLHB16 | Phase Locked Loop, CDSO16, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, DIP-16 | Vectron International | TRU050GCCHB-16.000MHZ vs TRU050GCLHB16 |
TRU050-GCLHB-16M0000000 | Phase Locked Loop, CDSO16 | Microchip Technology Inc | TRU050GCCHB-16.000MHZ vs TRU050-GCLHB-16M0000000 |
TRU050-GCLHB-16M0000000 | Phase Locked Loop, CDSO16, SMD-16 | Vectron International | TRU050GCCHB-16.000MHZ vs TRU050-GCLHB-16M0000000 |