Part Details for TRU050-TCCHA-32M7680000 by Vectron International
Overview of TRU050-TCCHA-32M7680000 by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TRU050-TCCHA-32M7680000
TRU050-TCCHA-32M7680000 CAD Models
TRU050-TCCHA-32M7680000 Part Data Attributes
|
TRU050-TCCHA-32M7680000
Vectron International
Buy Now
Datasheet
|
Compare Parts:
TRU050-TCCHA-32M7680000
Vectron International
Phase Locked Loop, CDIP16, SMD-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PHASE LOCKED LOOP | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e4 | |
Length | 20.32 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.62 mm |
Alternate Parts for TRU050-TCCHA-32M7680000
This table gives cross-reference parts and alternative options found for TRU050-TCCHA-32M7680000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRU050-TCCHA-32M7680000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRU050TCCHA32.768 | Phase Locked Loop, CDIP16, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, DIP-16 | Vectron International | TRU050-TCCHA-32M7680000 vs TRU050TCCHA32.768 |
TRU050-TCCHA-32M7680000 | Phase Locked Loop, CDIP16 | Microchip Technology Inc | TRU050-TCCHA-32M7680000 vs TRU050-TCCHA-32M7680000 |
TRU050TCLHA32.768 | Phase Locked Loop, CDIP16, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, DIP-16 | Vectron International | TRU050-TCCHA-32M7680000 vs TRU050TCLHA32.768 |
TRU050-TCLHA-32M7680000 | Phase Locked Loop, CDIP16 | Microchip Technology Inc | TRU050-TCCHA-32M7680000 vs TRU050-TCLHA-32M7680000 |
TRU050-TCLHA-32M7680000 | Phase Locked Loop, CDIP16, SMD-16 | Microsemi Corporation | TRU050-TCCHA-32M7680000 vs TRU050-TCLHA-32M7680000 |
TRU050-TCCHA-32M7680000 | Phase Locked Loop, CDIP16, SMD-16 | Microsemi Corporation | TRU050-TCCHA-32M7680000 vs TRU050-TCCHA-32M7680000 |