Part Details for TRU050-TALFA47.457-23.7285 by Dover Corporation
Overview of TRU050-TALFA47.457-23.7285 by Dover Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72851L15PFI8 | Renesas Electronics Corporation | 8K x9 DualSync FIFO, 5.0V | |
72851L25TF | Renesas Electronics Corporation | 8K x9 DualSync FIFO, 5.0V | |
7285L20PA | Renesas Electronics Corporation | 8K x 9 DualAsync FIFO, 5.0V |
Part Details for TRU050-TALFA47.457-23.7285
TRU050-TALFA47.457-23.7285 CAD Models
TRU050-TALFA47.457-23.7285 Part Data Attributes
|
TRU050-TALFA47.457-23.7285
Dover Corporation
Buy Now
Datasheet
|
Compare Parts:
TRU050-TALFA47.457-23.7285
Dover Corporation
Phase Locked Loop, CMOS, CDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DOVER TECHNOLOGIES CO | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PHASE LOCKED LOOP | |
JESD-30 Code | R-CDIP-T16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 60 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |