Signal Circuits
TRU050-TALCA16.384-8.192
Description: Phase Locked Loop, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16

Overview of TRU050-TALCA16.384-8.192 by Vectron International

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TRU050-TALCA16.384-8.192 by Vectron International
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TRU050-TALCA16.384-8.192 by Vectron International

TRU050-TALCA16.384-8.192
Vectron International
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VECTRON INTERNATIONAL
Part Package Code
DIP
Package Description
HERMETIC SEALED, CERAMIC, DIP-16
Pin Count
16
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Analog IC - Other Type
PHASE LOCKED LOOP
JESD-30 Code
R-CDIP-T16
JESD-609 Code
e4
Length
20.32 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
16
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
4.69 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Terminal Finish
GOLD OVER NICKEL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. TRU050-TALCA16.384-8.192
    Vectron International
    Phase Locked Loop, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16
    VS

Alternate Parts for TRU050-TALCA16.384-8.192

This table gives cross-reference parts and alternative options found for TRU050-TALCA16.384-8.192. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRU050-TALCA16.384-8.192, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TRU050-TALCA16.384-8.192 Phase Locked Loop, CMOS, CDIP16 Dover Corporation TRU050-TALCA16.384-8.192 vs TRU050-TALCA16.384-8.192

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TRU050-TALCA16.384-8.192 by Vectron International.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TRU050-TALCA16.384-8.192 by Vectron International

  • Please alert me when TRU050-TALCA16.384-8.192 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TRU050-TALCA16.384-8.192 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TRU050-TALCA16.384-8.192 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TRU050-TALCA16.384-8.192 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TRU050-TALCA16.384-8.192.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TRU050-TALCA16.384-8.192 by Vectron International

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: