There are no models available for this part yet.
Overview of TRU050-GFCGA-16M8960000 by Microsemi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TRU050-GFCGA-16M8960000 by Microsemi Corporation
Part Data Attributes for TRU050-GFCGA-16M8960000 by Microsemi Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MICROSEMI CORP
|
Package Description
|
SMD-16
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
PHASE LOCKED LOOP
|
JESD-30 Code
|
R-CDSO-G16
|
JESD-609 Code
|
e4
|
Length
|
20.32 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.69 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
7.88 mm
|
Alternate Parts for TRU050-GFCGA-16M8960000
This table gives cross-reference parts and alternative options found for TRU050-GFCGA-16M8960000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRU050-GFCGA-16M8960000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRU050-GFLGA-16M8960000 | Phase Locked Loop, CDSO16, SMD-16 | Vectron International | TRU050-GFCGA-16M8960000 vs TRU050-GFLGA-16M8960000 |
TRU050GFLGA16.896 | Phase Locked Loop, CDSO16, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, DIP-16 | Vectron International | TRU050-GFCGA-16M8960000 vs TRU050GFLGA16.896 |
TRU050-GFCGA-16M8960000 | Phase Locked Loop, CDSO16 | Microchip Technology Inc | TRU050-GFCGA-16M8960000 vs TRU050-GFCGA-16M8960000 |
TRU050GFCGA16.896 | Phase Locked Loop, CDSO16, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, DIP-16 | Vectron International | TRU050-GFCGA-16M8960000 vs TRU050GFCGA16.896 |
TRU050GFCGA-16.896MHZ | PLL/Frequency Synthesis Circuit, | Vectron International | TRU050-GFCGA-16M8960000 vs TRU050GFCGA-16.896MHZ |
TRU050GFLGA-16.896MHZ | PLL/Frequency Synthesis Circuit, | Vectron International | TRU050-GFCGA-16M8960000 vs TRU050GFLGA-16.896MHZ |
TRU050-GFLGA-16M8960000 | Phase Locked Loop, CDSO16 | Microchip Technology Inc | TRU050-GFCGA-16M8960000 vs TRU050-GFLGA-16M8960000 |
TRU050GFCGA16.896 | Phase Locked Loop, CMOS, CDSO16, | Dover Corporation | TRU050-GFCGA-16M8960000 vs TRU050GFCGA16.896 |
TRU050-GFCGA-16M8960000 | Phase Locked Loop, CDSO16, SMD-16 | Vectron International | TRU050-GFCGA-16M8960000 vs TRU050-GFCGA-16M8960000 |