TRU050-GACHA-20M4800000
Description: Phase Locked Loop, CDSO16, SMD-16

Overview of TRU050-GACHA-20M4800000 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TRU050-GACHA-20M4800000 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TRU050-GACHA-20M4800000 by Microsemi Corporation

TRU050-GACHA-20M4800000
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
SMD-16
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Analog IC - Other Type
PHASE LOCKED LOOP
JESD-30 Code
R-CDSO-G16
JESD-609 Code
e4
Length
20.32 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
4.69 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Terminal Form
GULL WING
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
7.88 mm
Want to compare parts?
  1. TRU050-GACHA-20M4800000
    Microsemi Corporation
    Phase Locked Loop, CDSO16, SMD-16
    VS

Alternate Parts for TRU050-GACHA-20M4800000

This table gives cross-reference parts and alternative options found for TRU050-GACHA-20M4800000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRU050-GACHA-20M4800000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TRU050-GALHA-20M4800000 Phase Locked Loop, CDSO16, SMD-16 Microsemi Corporation TRU050-GACHA-20M4800000 vs TRU050-GALHA-20M4800000
TRU050-GALHA-20M4800000 Phase Locked Loop, CDSO16 Microchip Technology Inc TRU050-GACHA-20M4800000 vs TRU050-GALHA-20M4800000
TRU050-GACHA-20M4800000 Phase Locked Loop, CDSO16 Microchip Technology Inc TRU050-GACHA-20M4800000 vs TRU050-GACHA-20M4800000
TRU050-GALHA-20M4800000 Phase Locked Loop, CDSO16, SMD-16 Vectron International TRU050-GACHA-20M4800000 vs TRU050-GALHA-20M4800000
TRU050GACHA20.48 Phase Locked Loop, CDSO16, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, DIP-16 Vectron International TRU050-GACHA-20M4800000 vs TRU050GACHA20.48
Part Number Description Manufacturer Compare
TRU050-GALHA-20M4800000 Phase Locked Loop, CDSO16, SMD-16 Microsemi Corporation TRU050-GACHA-20M4800000 vs TRU050-GALHA-20M4800000
TRU050-GALHA-20M4800000 Phase Locked Loop, CDSO16 Microchip Technology Inc TRU050-GACHA-20M4800000 vs TRU050-GALHA-20M4800000
TRU050GACHA20.48 Phase Locked Loop, CDSO16, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, DIP-16 Vectron International TRU050-GACHA-20M4800000 vs TRU050GACHA20.48
TRU050-GALHA-20M4800000 Phase Locked Loop, CDSO16, SMD-16 Vectron International TRU050-GACHA-20M4800000 vs TRU050-GALHA-20M4800000
TRU050-GACHA-20M4800000 Phase Locked Loop, CDSO16, SMD-16 Vectron International TRU050-GACHA-20M4800000 vs TRU050-GACHA-20M4800000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TRU050-GACHA-20M4800000 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TRU050-GACHA-20M4800000 by Microsemi Corporation

  • Please alert me when TRU050-GACHA-20M4800000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TRU050-GACHA-20M4800000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TRU050-GACHA-20M4800000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TRU050-GACHA-20M4800000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TRU050-GACHA-20M4800000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TRU050-GACHA-20M4800000 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: