Part Details for TRSA-1012/C/1/2 by TE Connectivity
Overview of TRSA-1012/C/1/2 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for TRSA-1012/C/1/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y7408
|
Newark | Trsa-1012/C/1/2 |Te Connectivity TRSA-1012/C/1/2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
TRSA-1012/C/1/2-ND
|
DigiKey | WIRE MARKER HEATSHRINK 5MM RED Min Qty: 1000 Lead time: 37 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.1117 | Buy Now |
DISTI #
650-TRSA-1012/C/1/2
|
Mouser Electronics | Wire Labels & Markers TRSA-1012/C/1/2 RoHS: Compliant | 400 |
|
$0.0800 / $0.2400 | Buy Now |
DISTI #
53542446
|
Verical | Markers for Heat Shrinks Min Qty: 1000 Package Multiple: 1000 Date Code: 2041 | Americas - 6000 |
|
$0.1592 / $0.1854 | Buy Now |
DISTI #
RYCTRSA-1012/C/1/2
|
Interstate Connecting Components | TRSA-1012/C/1/2 | 0 |
|
Buy Now | |
|
Master Electronics | Heat Shrink Tubing RoHS: Compliant |
6000 In Stock |
|
$0.1150 / $0.1335 | Buy Now |
Part Details for TRSA-1012/C/1/2
TRSA-1012/C/1/2 CAD Models
TRSA-1012/C/1/2 Part Data Attributes:
|
TRSA-1012/C/1/2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TRSA-1012/C/1/2
TE Connectivity
D Subminiature Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |